There are no models available for this part yet.
Overview of LCCA30029-FT10 by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF38002FT10V | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) | |
DF38702FT10WV | Renesas Electronics Corporation | Super Low Power, 16-bit Microcomputers (Non Promotion) | |
DF38602RFT10V | Renesas Electronics Corporation | Super Low Power, 16-bit Microcomputers (Non Promotion), VQFN, / |
Price & Stock for LCCA30029-FT10 by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AH3431
|
Newark | Rf Cable, Tnc Plug-N Type Plug, 10Ft, Connector To Connector:Tnc Plug To 90° N-Type Plug, Coaxial Cable Type:Ll142, Impedance:50Ohm, Cable Length - Imperial:10Ft, Cable Length - Metric:3.05M, Jacket Color:Green Rohs Compliant: Yes |L-Com LCCA30029-FT10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$483.9900 | Buy Now | |
DISTI #
5073-LCCA30029-FT10-ND
|
DigiKey | LOW LOSS TNC MALE TO N MALE RIGH Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$483.9400 | Buy Now | |
DISTI #
71965899
|
RS | Coaxial Cable Assemblies, TNC Male to N Male Right Angle, LL142 Coax, 10 FT | L-com LCCA30029-FT10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$363.9900 | RFQ | |
Onlinecomponents.com | Low Loss TNC Male to N Male Right Angle Cable Asse RoHS: Compliant | 0 |
|
$323.3200 / $348.3300 | Buy Now | ||
DISTI #
LCCA30029-FT10
|
L-com US | Low Loss TNC Male to N Male Right Angle Cable Assembly with Heavy Duty Heat Shrink Boot using LL142 Coax, 10 FT. L-com low loss TNC male to N male right angle cable assembly with heavy duty heat shrink boot using LL142 coax, 10 FT is available for same day shipping from our facility. This high quality TNC cable is part of a large selection of in-stock, commercial-off-the-shelf and custom-built coaxial cable assemblies for RF / microwave that all ship the same business day as they are ordered. LCCA30029-FT10 TNC cables from L-com are a great choice for solutions requiring high quality and rapid shipping. These high-quality RF coax cable assemblies can be used for telecom, military / defense, laboratory test & measurement, industrial / commercial and many other applications. Our expert technical support and knowledgeable sales teams are ready to help answer your RF coaxial cable assembly questions. These RF low loss coaxial cable assemblies are built with TNC connection on one end and right angle N connection on the other. This low loss TNC to right angle N cable from L-com has a male to male gender combination. Our TNC male to N male coaxial assembly part number LCCA30029-FT10 can also be known as low loss TNC plug to right angle N plug cable assembly when using alternate gender names. TNC plug to N plug cable assembly LCCA30029-FT10 is manufactured with a flexible coax. These flexible TNC to N cable assemblies use LL142 coax and are triple shielded. L-com triple shielded low loss TNC male to N male right angle cable assembly with heavy duty heat shrink boot using LL142 coax, 10 FT is built from quality components by skilled assemblers with many years of experience. Maximum frequency for these TNC to N M/M cables is 18 GHz. Technical performance specifications on these 18 GHz TNC male to N right angle male cables are located on the LCCA30029-FT10 datasheet PDF along with CAD drawing and dimensions. The L-Com RF cable assembly data sheet with specs, drawing dimensions can be found on this product page just above. Our Custom Cable Configurator is where to find and build customized versions of this RF coaxial assembly or many other connectors and coax combinations that all ship the same-day. This product can also be called a low loss right angle N male to TNC male cable assembly because it can be used in the opposite direction. Low loss TNC male to N male right angle cable assembly with heavy duty heat shrink boot using LL142 coax, 10 FT is just one of a large selection of in-stock RF products available. L-com not only has this off-the-shelf and custom versions of our TNC to right angle N cable assembly available for same-day shipping, but we also have thousands of other products that have same day shipping. Because of all these reasons and more, L-com should be your number one source for wired and wireless connectivity products like our low loss TNC male to N male right angle cable assembly with heavy duty heat shrink boot using LL142 coax, 10 FT. Min Qty: 1 Package Multiple: 1 | 9 |
|
$291.1900 / $363.9900 | Buy Now |
CAD Models for LCCA30029-FT10 by L-com Inc
Part Data Attributes for LCCA30029-FT10 by L-com Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
L-COM INC
|
Reach Compliance Code
|
unknown
|
Application
|
GENERAL PURPOSE, LABORATORY USE
|
Conductor Finish
|
SILVER
|
Conductor Material
|
COPPER ALLOY
|
Connector Side1
|
TNC MALE
|
Connector Side2
|
N MALE
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
SOLID
|
DIN Conformance
|
NO
|
Diameter
|
4.95 mm
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
Jacket Material
|
FLUORINATED ETHYLENE PROPYLENE
|
Length
|
3.048 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
1
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-55 °C
|
Shielding
|
YES
|
Wire and Cable Name
|
COMMUNICATION CABLE
|