There are no models available for this part yet.
Overview of LCCA30052-FT2 by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LCCA30052-FT2 by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23AK3575
|
Newark | Cable Assy, Sma Plug-Sma Plug, 2 , Connector To Connector:Sma Plug To Sma Plug, Coaxial Cable Type:Rg178, Impedance:50Ohm, Cable Length - Imperial:2Ft, Cable Length - Metric:609.6Mm, Jacket Color:Tan, Product Range:Lcca30052 Series |L-Com LCCA30052-FT2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.9900 | Buy Now | |
DISTI #
5073-LCCA30052-FT2-ND
|
DigiKey | SMA MALE TO SMA MALE CABLE USING Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$65.7300 | Buy Now | |
DISTI #
73601784
|
RS | SMA Male to SMA Male Cable Assembly using RG178 Coax2 FT- | L-com LCCA30052-FT2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$55.9900 | RFQ | |
Onlinecomponents.com | SMA Male to SMA Male Cable Using RG178 Coax, 2.0 f RoHS: Compliant | 0 |
|
$49.1300 / $65.0400 | Buy Now | ||
DISTI #
LCCA30052-FT2
|
L-com US | SMA Male to SMA Male Cable Assembly using RG178 Coax, 2 FT. L-com SMA male to SMA male cable assembly using RG178 coax, 2 FT is available for same day shipping from our facility. This high quality SMA cable is part of a large selection of in-stock, commercial-off-the-shelf and custom-built coaxial cable assemblies for RF / microwave that all ship the same business day as they are ordered. LCCA30052-FT2 SMA cables from L-com are a great choice for solutions requiring high quality and rapid shipping. These high-quality RF coax cable assemblies can be used for telecom, military / defense, laboratory test & measurement, industrial / commercial and many other applications. Our expert technical support and knowledgeable sales teams are ready to help answer your RF coaxial cable assembly questions. These RF coaxial cable assemblies are built with SMA connection on one end and SMA connection on the other. This SMA to SMA cable from L-com has a male to male gender combination. Our SMA male to SMA male coaxial assembly part number LCCA30052-FT2 can also be known as SMA plug to SMA plug cable assembly when using alternate gender names. SMA plug to SMA plug cable assembly LCCA30052-FT2 is manufactured with a flexible coax. These flexible SMA to SMA cable assemblies use RG178 coax and are single shielded. L-com single shielded SMA male to SMA male cable assembly using RG178 coax, 2 FT is built from quality components by skilled assemblers with many years of experience. Maximum frequency for these SMA to SMA M/M cables is 1 GHz. Technical performance specifications on these 1 GHz SMA male to SMA male cables are located on the LCCA30052-FT2 datasheet PDF along with CAD drawing and dimensions. The L-Com RF cable assembly data sheet with specs, drawing dimensions can be found on this product page just above. Our Custom Cable Configurator is where to find and build customized versions of this RF coaxial assembly or many other connectors and coax combinations that all ship the same-day. SMA male to SMA male cable assembly using RG178 coax, 2 FT is just one of a large selection of in-stock RF products available. L-com not only has this off-the-shelf and custom versions of our SMA to SMA cable assembly available for same-day shipping, but we also have thousands of other products that have same day shipping. Because of all these reasons and more, L-com should be your number one source for wired and wireless connectivity products like our SMA male to SMA male cable assembly using RG178 coax, 2 FT. Min Qty: 1 Package Multiple: 1 | 21 |
|
$35.3800 / $44.7900 | Buy Now |
CAD Models for LCCA30052-FT2 by L-com Inc
Part Data Attributes for LCCA30052-FT2 by L-com Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
L-COM INC
|
Reach Compliance Code
|
unknown
|
Application
|
GENERAL PURPOSE, LABORATORY USE
|
Conductor Finish
|
SILVER
|
Conductor Material
|
COPPER ALLOY
|
Connector Side1
|
SMA MALE
|
Connector Side2
|
SMA MALE
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
DIN Conformance
|
NO
|
Diameter
|
1.83 mm
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
Jacket Material
|
FLUORINATED ETHYLENE PROPYLENE
|
Length
|
0.61 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
1
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-55 °C
|
Rated Voltage
|
354 V
|
Shielding
|
YES
|
Wire and Cable Name
|
COMMUNICATION CABLE
|