Part Details for LCCA30066-FT1 by L-com Inc
Overview of LCCA30066-FT1 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30066-FT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK3667
|
Newark | Cable Assy, Mmcx Plug-R/A Plug, 1 , Connector To Connector:Mmcx Plug To 90° Mmcx Plug, Coaxial Cable Type:Rg178, Impedance:50Ohm, Cable Length - Imperial:1Ft, Cable Length - Metric:304.8Mm, Jacket Color:Tan |L-Com LCCA30066-FT1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.9900 | Buy Now |
DISTI #
5073-LCCA30066-FT1-ND
|
DigiKey | MMCX PLUG RIGHT ANGLE TO MMCX PL Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$55.5804 / $65.9800 | Buy Now |
DISTI #
73613399
|
RS | MMCX Plug to MMCX Plug Right Angle Cable Assembly using RG178 Coax1 FT- | L-com LCCA30066-FT1 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$59.9900 | RFQ |
|
Onlinecomponents.com | MMCX Plug Right Angle to MMCX Plug Cable Using RG1 | 0 |
|
$52.6400 / $69.6900 | Buy Now |
DISTI #
LCCA30066-FT1
|
L-com US | MMCX Plug to MMCX Plug Right Angle Cable Assembly using RG178 Coax, 1 FT. L-com MMCX plug to MMCX plug right angle cable assembly using RG178 coax, 1 FT is available for same day shipping from our facility. This high quality MMCX cable is part of a large selection of in-stock, commercial-off-the-shelf and custom-built coaxial cable assemblies for RF / microwave that all ship the same business day as they are ordered. LCCA30066-FT1 MMCX cables from L-com are a great choice for solutions requiring high quality and rapid shipping. These high-quality RF coax cable assemblies can be used for telecom, military / defense, laboratory test & measurement, industrial / commercial and many other applications. Our expert technical support and knowledgeable sales teams are ready to help answer your RF coaxial cable assembly questions. These RF coaxial cable assemblies are built with MMCX connection on one end and right angle MMCX connection on the other. This MMCX to right angle MMCX cable from L-com has a plug to plug gender combination. Our MMCX plug to MMCX plug coaxial assembly part number LCCA30066-FT1 can also be known as MMCX male to right angle MMCX male cable assembly when using alternate gender names. MMCX male to MMCX male cable assembly LCCA30066-FT1 is manufactured with a flexible coax. These flexible MMCX to MMCX cable assemblies use RG178 coax and are single shielded. L-com single shielded MMCX plug to MMCX plug right angle cable assembly using RG178 coax, 1 FT is built from quality components by skilled assemblers with many years of experience. Maximum frequency for these MMCX to MMCX plug/plug cables is 3 GHz. Technical performance specifications on these 3 GHz MMCX plug to MMCX right angle plug cables are located on the LCCA30066-FT1 datasheet PDF along with CAD drawing and dimensions. The L-Com RF cable assembly data sheet with specs, drawing dimensions can be found on this product page just above. Our Custom Cable Configurator is where to find and build customized versions of this RF coaxial assembly or many other connectors and coax combinations that all ship the same-day. This product can also be called a right angle MMCX plug to MMCX plug cable assembly because it can be used in the opposite direction. MMCX plug to MMCX plug right angle cable assembly using RG178 coax, 1 FT is just one of a large selection of in-stock RF products available. L-com not only has this off-the-shelf and custom versions of our MMCX to right angle MMCX cable assembly available for same-day shipping, but we also have thousands of other products that have same day shipping. Because of all these reasons and more, L-com should be your number one source for wired and wireless connectivity products like our MMCX plug to MMCX plug right angle cable assembly using RG178 coax, 1 FT. Min Qty: 1 Package Multiple: 1 | 5 |
|
$47.3900 / $59.9900 | Buy Now |
Part Details for LCCA30066-FT1
LCCA30066-FT1 CAD Models
LCCA30066-FT1 Part Data Attributes:
|
LCCA30066-FT1
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
LCCA30066-FT1
L-com Inc
Cable Assembly, 1 Conductor(s), 240V, Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LABORATORY USE | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | MMCX PLUG | |
Connector Side2 | MMCX PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
DIN Conformance | NO | |
Diameter | 1.83 mm | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.305 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 240 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for LCCA30066-FT1
This table gives cross-reference parts and alternative options found for LCCA30066-FT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30066-FT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCCA30066-FT1 | Cable Assembly, 1 Conductor(s), 240V, Communication Cable, | Infinite Electronics | LCCA30066-FT1 vs LCCA30066-FT1 |