Part Details for LCCA30125-FT10 by L-com Inc
Overview of LCCA30125-FT10 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30125-FT10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK4141
|
Newark | Cable Assy, Tnc R/A Plug-Plug, 10 , Connector To Connector:90° Tnc Plug To 90° Tnc Plug, Coaxial Cable Type:0.085 Hand Formable, Impedance:50Ohm, Cable Length - Imperial:10Ft, Cable Length - Metric:3.05M, Jacket Color:- |L-Com LCCA30125-FT10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$167.9900 | Buy Now |
DISTI #
5073-LCCA30125-FT10-ND
|
DigiKey | TNC MALE RIGHT ANGLE TO TNC MALE Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$148.9316 / $159.0100 | Buy Now |
DISTI #
73607755
|
RS | TNC Male Right Angle to TNC Male Right Angle Cable Assembly using LC085TB Coax- | L-com LCCA30125-FT10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$167.9900 | RFQ |
|
Onlinecomponents.com | TNC Male Right Angle to TNC Male Right Angle Cable RoHS: Compliant | 0 |
|
$149.6700 / $160.7600 | Buy Now |
DISTI #
LCCA30125-FT10
|
L-com US | TNC Male Right Angle to TNC Male Right Angle Cable Assembly using LC085TB Coax, 10 FT. L-com TNC male right angle to TNC male right angle cable assembly using LC085TB coax, 10 FT is available for same day shipping from our facility. This high quality TNC cable is part of a large selection of in-stock, commercial-off-the-shelf and custom-built coaxial cable assemblies for RF / microwave that all ship the same business day as they are ordered. LCCA30125-FT10 TNC cables from L-com are a great choice for solutions requiring high quality and rapid shipping. These high-quality RF coax cable assemblies can be used for telecom, military / defense, laboratory test & measurement, industrial / commercial and many other applications. Our expert technical support and knowledgeable sales teams are ready to help answer your RF coaxial cable assembly questions. These RF coaxial cable assemblies are built with right angle TNC connection on one end and right angle TNC connection on the other. This right angle TNC to right angle TNC cable from L-com has a male to male gender combination. Our TNC male to TNC male coaxial assembly part number LCCA30125-FT10 can also be known as right angle TNC plug to right angle TNC plug cable assembly when using alternate gender names. TNC plug to TNC plug cable assembly LCCA30125-FT10 is manufactured with a formable coax. Maximum frequency for these TNC to TNC M/M cables is 6 GHz. Technical performance specifications on these 6 GHz TNC right angle male to TNC right angle male cables are located on the LCCA30125-FT10 datasheet PDF along with CAD drawing and dimensions. The L-Com RF cable assembly data sheet with specs, drawing dimensions can be found on this product page just above. Our Custom Cable Configurator is where to find and build customized versions of this RF coaxial assembly or many other connectors and coax combinations that all ship the same-day. TNC male right angle to TNC male right angle cable assembly using LC085TB coax, 10 FT is just one of a large selection of in-stock RF products available. L-com not only has this off-the-shelf and custom versions of our right angle TNC to right angle TNC cable assembly available for same-day shipping, but we also have thousands of other products that have same day shipping. Because of all these reasons and more, L-com should be your number one source for wired and wireless connectivity products like our TNC male right angle to TNC male right angle cable assembly using LC085TB coax, 10 FT. Min Qty: 1 Package Multiple: 1 | 1 |
|
$134.3900 / $167.9900 | Buy Now |
Part Details for LCCA30125-FT10
LCCA30125-FT10 CAD Models
LCCA30125-FT10 Part Data Attributes
|
LCCA30125-FT10
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
LCCA30125-FT10
L-com Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LABORATORY USE | |
Conductor Finish | SILVER | |
Conductor Material | COPPER CLAD STEEL | |
Connector Side1 | TNC MALE | |
Connector Side2 | TNC MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 2.16 mm | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 3.048 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Resistance | 0.215 Ω | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for LCCA30125-FT10
This table gives cross-reference parts and alternative options found for LCCA30125-FT10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30125-FT10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCCA30123-FT10 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30125-FT10 vs LCCA30123-FT10 |
LCCA30125-FT10 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30125-FT10 vs LCCA30125-FT10 |
LCCA30124-FT10 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30125-FT10 vs LCCA30124-FT10 |