There are no models available for this part yet.
Overview of LCCA30180-FT3 by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LCCA30180-FT3 by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84AH2555
|
Newark | Rf Coax Cable, Bnc Plug-Bnc Plug, 3Ft, Connector To Connector:Bnc Plug To Bnc Plug, Coaxial Cable Type:Lmr-240-Db, Impedance:50Ohm, Cable Length - Imperial:3Ft, Cable Length - Metric:914.4Mm, Jacket Color:Black Rohs Compliant: Yes |L-Com LCCA30180-FT3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.9200 | Buy Now | |
DISTI #
5073-LCCA30180-FT3-ND
|
DigiKey | BNC MALE TO BNC MALE USING LMR-2 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$43.2900 | Buy Now | |
DISTI #
72123177
|
RS | Cable Assembly, Low Loss BNC Male to BNC Male using LMR-240-DB Coax, 3 FT | L-com LCCA30180-FT3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$38.1900 | RFQ | |
Onlinecomponents.com | BNC Male to BNC Male Using LMR-240-DB with HeatShr RoHS: Compliant | 0 |
|
$33.5200 / $44.3800 | Buy Now | ||
DISTI #
LCCA30180-FT3
|
L-com US | Low Loss BNC Male to BNC Male Cable Assembly using LMR-240-DB Coax, 3 FT with Times Microwave Components. L-com low loss BNC male to BNC male cable assembly using LMR-240-DB coax, 3 FT with Times Microwave components is available for same day shipping from our facility. This high quality BNC cable is part of a large selection of in-stock, commercial-off-the-shelf and custom-built coaxial cable assemblies for RF / microwave that all ship the same business day as they are ordered. LCCA30180-FT3 BNC cables from L-com are a great choice for solutions requiring high quality and rapid shipping. These high-quality RF coax cable assemblies can be used for telecom, military / defense, laboratory test & measurement, industrial / commercial and many other applications. Our expert technical support and knowledgeable sales teams are ready to help answer your RF coaxial cable assembly questions. These RF low loss coaxial cable assemblies are built with BNC connection on one end and BNC connection on the other. This low loss BNC to BNC cable from L-com has a male to male gender combination. Our BNC male to BNC male coaxial assembly part number LCCA30180-FT3 can also be known as low loss BNC plug to BNC plug cable assembly when using alternate gender names. BNC plug to BNC plug cable assembly LCCA30180-FT3 is manufactured with a flexible coax. These flexible BNC to BNC cable assemblies use LMR-240-DB coax and are double shielded. L-com double shielded low loss BNC male to BNC male cable assembly using LMR-240-DB coax, 3 FT with Times Microwave components is built from quality components by skilled assemblers with many years of experience. Maximum frequency for these BNC to BNC M/M cables is 4 GHz. Technical performance specifications on these 4 GHz BNC male to BNC male cables are located on the LCCA30180-FT3 datasheet PDF along with CAD drawing and dimensions. The L-Com RF cable assembly data sheet with specs, drawing dimensions can be found on this product page just above. Our Custom Cable Configurator is where to find and build customized versions of this RF coaxial assembly or many other connectors and coax combinations that all ship the same-day. Low loss BNC male to BNC male cable assembly using LMR-240-DB coax, 3 FT with Times Microwave components is just one of a large selection of in-stock RF products available. L-com not only has this off-the-shelf and custom versions of our BNC to BNC cable assembly available for same-day shipping, but we also have thousands of other products that have same day shipping. Because of all these reasons and more, L-com should be your number one source for wired and wireless connectivity products like our low loss BNC male to BNC male cable assembly using LMR-240-DB coax, 3 FT with Times Microwave components. Min Qty: 1 Package Multiple: 1 | 2 |
|
$33.2300 / $38.1900 | Buy Now |