Part Details for LCCA30192-FT4 by L-com Inc
Overview of LCCA30192-FT4 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30192-FT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH2651
|
Newark | Rf Coax Cable, N Plug-N Plug, 4Ft, Connector To Connector:N-Type Plug To 90° N-Type Plug, Coaxial Cable Type:Lmr-400, Impedance:50Ohm, Cable Length - Imperial:4Ft, Cable Length - Metric:1.23M, Jacket Color:Black Rohs Compliant: Yes |L-Com LCCA30192-FT4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$77.3200 | Buy Now |
DISTI #
5073-LCCA30192-FT4-ND
|
DigiKey | N MALE TO N MALE RIGHT ANGLE USI Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$65.7100 | Buy Now |
DISTI #
72123274
|
RS | Cable Assembly, Low Loss N Male Right Angle to N Male using LMR-400 Coax, 4 FT | L-com LCCA30192-FT4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$57.9900 | RFQ |
|
Onlinecomponents.com | N Male to N Male Right Angle Using LMR-400 with He RoHS: Compliant | 0 |
|
$50.8900 / $67.3700 | Buy Now |
DISTI #
LCCA30192-FT4
|
L-com US | L-com's LCCA30192-FT4 is a low loss N male right angle to N male cable assembly using LMR-400 coax, 4 FT with Times Microwave components and ships same-day. The LMR-400 coax of this N cable uses the PE (F) dielectric with a VoP of 85%, resulting in very low insertion loss compared to solid dielectrics. These flexible RF cable assemblies are ideal for applications where flexure is required. Our L-com N to N cable assembly has a male to male gender configuration with flexible LMR-400 series coax and operates to 6 GHz. The double shield of this N cable is layered by tinned copper braid over aluminum tape providing shielding effectiveness greater than 90dB. This right angle N cable interface on the LMR-400 coax allows for easier connections in tight spaces. *LMR™ is a trademark of Times Microwave Systems. Custom versions of this N male to N male cable, along with the rest of L-com's other RF assemblies, can also be built and shipped same day. Other available RF cable assembly value added services from L-com include connector orientation or clocking, heat shrink booting and custom labeling. RF testing can also be performed to document the electrical performance of your cable assembly. Contact a sales representative for testing or custom RF cable quotes. Part number LCCA30192-FT4 L-com Low Loss N Male Right Angle to N Male Cable Assembly using LMR-400 Coax, 4 FT with Times Microwave Components data sheet PDF includes details of the RF product specifications, CAD drawing(s) and dimensions below. Min Qty: 1 Package Multiple: 1 | 24 |
|
$50.4500 / $57.9900 | Buy Now |
Part Details for LCCA30192-FT4
LCCA30192-FT4 CAD Models
LCCA30192-FT4 Part Data Attributes
|
LCCA30192-FT4
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
LCCA30192-FT4
L-com Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LABORATORY USE | |
Conductor Material | COPPER CLAD ALUMINUM | |
Connector Side1 | N MALE | |
Connector Side2 | N MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 10.29 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYETHYLENE | |
Length | 1.219 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Resistance | 0.005 Ω | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for LCCA30192-FT4
This table gives cross-reference parts and alternative options found for LCCA30192-FT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30192-FT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCCA30203-FT4 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30192-FT4 vs LCCA30203-FT4 |
LCCA30209-FT4 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30192-FT4 vs LCCA30209-FT4 |
LCCA30202-FT4 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30192-FT4 vs LCCA30202-FT4 |
LCCA30203-FT4 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30192-FT4 vs LCCA30203-FT4 |
LCCA30202-FT4 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30192-FT4 vs LCCA30202-FT4 |
LCCA30192-FT4 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30192-FT4 vs LCCA30192-FT4 |
LCCA30191-FT4 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30192-FT4 vs LCCA30191-FT4 |