Part Details for LCCA30224-FT5 by L-com Inc
Overview of LCCA30224-FT5 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30224-FT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH2908
|
Newark | Rf Coax Cable, Sma Plug-Tnc Plug, 5Ft, Connector To Connector:Sma Plug To Tnc Plug, Coaxial Cable Type:Lmr-100A-Pvc, Impedance:50Ohm, Cable Length - Imperial:5Ft, Cable Length - Metric:1.52M, Jacket Color:Black Rohs Compliant: Yes |L-Com LCCA30224-FT5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.9200 | Buy Now |
DISTI #
5073-LCCA30224-FT5-ND
|
DigiKey | SMA MALE TO TNC MALE USING LMR-1 Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$38.4466 / $49.1600 | Buy Now |
DISTI #
72123531
|
RS | Cable Assembly, Low Loss SMA Male to TNC Male using LMR-100 Coax, 5 FT | L-com LCCA30224-FT5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$39.1900 | RFQ |
|
Onlinecomponents.com | SMA Male to TNC Male Using LMR-100A-PVC with HeatS | 0 |
|
$34.4000 / $45.5400 | Buy Now |
DISTI #
LCCA30224-FT5
|
L-com US | L-com's LCCA30224-FT5 is a low loss SMA male to TNC male cable assembly using LMR-100 coax, 5 FT with Times Microwave components and ships same-day. The LMR-100A-PVC coax of this SMA cable uses the PE dielectric with a VoP of 66%, resulting in very low insertion loss compared to solid dielectrics. These flexible RF cable assemblies are ideal for applications where flexure is required. Our L-com SMA to TNC cable assembly has a male to male gender configuration with flexible LMR-100A-PVC series coax and operates to 5.8 GHz. The double shield of this SMA cable is layered by tinned copper braid over aluminum tape providing shielding effectiveness greater than 90dB. *LMR™ is a trademark of Times Microwave Systems. Custom versions of this SMA male to SMA male cable, along with the rest of L-com's other RF assemblies, can also be built and shipped same day. Other available RF cable assembly value added services from L-com include connector orientation or clocking, heat shrink booting and custom labeling. RF testing can also be performed to document the electrical performance of your cable assembly. Contact a sales representative for testing or custom RF cable quotes. Part number LCCA30224-FT5 L-com Low Loss SMA Male to TNC Male Cable Assembly using LMR-100 Coax, 5 FT with Times Microwave Components data sheet PDF includes details of the RF product specifications, CAD drawing(s) and dimensions below. Min Qty: 1 Package Multiple: 1 | 42 |
|
$35.8400 / $41.1900 | Buy Now |
Part Details for LCCA30224-FT5
LCCA30224-FT5 CAD Models
LCCA30224-FT5 Part Data Attributes:
|
LCCA30224-FT5
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
LCCA30224-FT5
L-com Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LABORATORY USE | |
Conductor Material | COPPER CLAD STEEL | |
Connector Side1 | SMA MALE | |
Connector Side2 | TNC MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 14.99 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 1.524 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Resistance | 0.266 Ω | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |