Part Details for LCCA30255-FT1.5 by L-com Inc
Overview of LCCA30255-FT1.5 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30255-FT1.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH3151
|
Newark | Rf Cable, Sma Plug-N Type Plug, 1.5Ft, Connector To Connector:Sma Plug To N Type Plug, Coaxial Cable Type:Lmr-240, Impedance:50Ohm, Cable Length - Imperial:1.5Ft, Cable Length - Metric:457.2Mm, Jacket Color:Black Rohs Compliant: Yes |L-Com LCCA30255-FT1.5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$48.2500 | Buy Now |
DISTI #
5073-LCCA30255-FT1.5-ND
|
DigiKey | SMA MALE TO N MALE USING LMR-240 Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$33.7805 / $43.1900 | Buy Now |
DISTI #
72123774
|
RS | Cable Assembly, Low Loss SMA Male to N Male using LMR-240 Coax, 1.5 FT | L-com LCCA30255-FT1.5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$34.3900 | RFQ |
|
Onlinecomponents.com | SMA Male to N Male Using LMR-240 with HeatShrink U | 0 |
|
$30.2300 / $39.9600 | Buy Now |
DISTI #
77742887
|
Verical | Low Loss SMA Male to N MaleCable Assembly using LMR-240Coax, 1.5 FT with Times MicrowaveComponents Min Qty: 3 Package Multiple: 1 | Americas - 6 |
|
$31.4853 / $36.1900 | Buy Now |
DISTI #
LCCA30255-FT1.5
|
L-com US | L-com's LCCA30255-FT1.5 is a low loss SMA male to N male cable assembly using LMR-240 coax, 1.5 FT with Times Microwave components and ships same-day. The LMR-240 coax of this SMA cable uses the PE (F) dielectric with a VoP of 84%, resulting in very low insertion loss compared to solid dielectrics. These flexible RF cable assemblies are ideal for applications where flexure is required. Our L-com SMA to N cable assembly has a male to male gender configuration with flexible LMR-240 series coax and operates to 5.8 GHz. The double shield of this SMA cable is layered by tinned copper braid over aluminum tape providing shielding effectiveness greater than 90dB. *LMR™ is a trademark of Times Microwave Systems. Custom versions of this SMA male to SMA male cable, along with the rest of L-com's other RF assemblies, can also be built and shipped same day. Other available RF cable assembly value added services from L-com include connector orientation or clocking, heat shrink booting and custom labeling. RF testing can also be performed to document the electrical performance of your cable assembly. Contact a sales representative for testing or custom RF cable quotes. Part number LCCA30255-FT1.5 L-com Low Loss SMA Male to N Male Cable Assembly using LMR-240 Coax, 1.5 FT with Times Microwave Components data sheet PDF includes details of the RF product specifications, CAD drawing(s) and dimensions below. Min Qty: 1 Package Multiple: 1 | 88 |
|
$31.4900 / $36.1900 | Buy Now |
Part Details for LCCA30255-FT1.5
LCCA30255-FT1.5 CAD Models
LCCA30255-FT1.5 Part Data Attributes:
|
LCCA30255-FT1.5
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
LCCA30255-FT1.5
L-com Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LABORATORY USE | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SMA MALE | |
Connector Side2 | N MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 6.1 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYETHYLENE | |
Length | 0.457 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Resistance | 0.01 Ω | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for LCCA30255-FT1.5
This table gives cross-reference parts and alternative options found for LCCA30255-FT1.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30255-FT1.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCCA30255-FT1.5 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30255-FT1.5 vs LCCA30255-FT1.5 |
LCCA30272-FT1.5 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30255-FT1.5 vs LCCA30272-FT1.5 |