Part Details for LCCA30269-FT10 by L-com Inc
Overview of LCCA30269-FT10 by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30269-FT10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH3264
|
Newark | Rf Cable, 4.3/10 Plug-N Bhd Jack, 10Ft, Connector To Connector:4.3/10 Plug To N Type Bulkhead Jack, Coaxial Cable Type:Lmr-240, Impedance:50Ohm, Cable Length - Imperial:10Ft, Cable Length - Metric:3.05M, Jacket Color:Black Rohs Compliant: Yes |L-Com LCCA30269-FT10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$39.3200 | Buy Now |
DISTI #
5073-LCCA30269-FT10-ND
|
DigiKey | N FEMALE BULKHEAD TO 4.3-10 MALE Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$55.5804 / $65.9800 | Buy Now |
DISTI #
72123887
|
RS | Cable Assembly, Low Loss 4.3-10 Male to N Female Bulkhead, 10 FT | L-com LCCA30269-FT10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$56.9900 | RFQ |
|
Onlinecomponents.com | N Female Bulkhead to 4.3-10 Male Using LMR-240 wit | 0 |
|
$50.0100 / $66.2100 | Buy Now |
DISTI #
65074142
|
Verical | Low Loss 4.3-10 Male to N Female Bulkhead Cable Assembly using LMR-240 Coax, 10 FT with Times Microwave Components Min Qty: 2 Package Multiple: 1 | Americas - 15 |
|
$47.9512 | Buy Now |
DISTI #
3593627
|
element14 Asia-Pacific | RF CABLE, 4.3/10 PLUG-N BHD JACK, 10FT RoHS: Compliant Min Qty: 1 Container: Each | 15 |
|
$77.0540 | Buy Now |
DISTI #
3593627
|
Farnell | RF CABLE, 4.3/10 PLUG-N BHD JACK, 10FT RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 3 Days Container: Each | 15 |
|
$79.3528 | Buy Now |
DISTI #
LCCA30269-FT10
|
L-com US | L-com's LCCA30269-FT10 is a low loss 4.3-10 male to N female bulkhead cable assembly using LMR-240 coax, 10 FT with Times Microwave components and ships same-day. The LMR-240 coax of this 4.3-10 cable uses the PE (F) dielectric with a VoP of 84%, resulting in very low insertion loss compared to solid dielectrics. These flexible RF cable assemblies are ideal for applications where flexure is required. Our L-com 4.3-10 to N cable assembly has a male to female gender configuration with flexible LMR-240 series coax and operates to 5.8 GHz. The double shield of this 4.3-10 cable is layered by tinned copper braid over aluminum tape providing shielding effectiveness greater than 90dB. L-com's RF cable assembly with N bulkhead interface enables system designers to have external connections on their product enclosures or to be used for other rack mount and panel mount applications. *LMR™ is a trademark of Times Microwave Systems. Custom versions of this 4.3-10 male to 4.3-10 female cable, along with the rest of L-com's other RF assemblies, can also be built and shipped same day. Other available RF cable assembly value added services from L-com include connector orientation or clocking, heat shrink booting and custom labeling. RF testing can also be performed to document the electrical performance of your cable assembly. Contact a sales representative for testing or custom RF cable quotes. Part number LCCA30269-FT10 L-com Low Loss 4.3-10 Male to N Female Bulkhead Cable Assembly using LMR-240 Coax, 10 FT with Times Microwave Components data sheet PDF includes details of the RF product specifications, CAD drawing(s) and dimensions below. Min Qty: 1 Package Multiple: 1 | 21 |
|
$52.1900 / $59.9900 | Buy Now |
Part Details for LCCA30269-FT10
LCCA30269-FT10 CAD Models
LCCA30269-FT10 Part Data Attributes:
|
LCCA30269-FT10
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
LCCA30269-FT10
L-com Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LABORATORY USE | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | 4.3-10 MALE | |
Connector Side2 | N FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 6.1 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYETHYLENE | |
Length | 3.048 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Resistance | 0.01 Ω | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for LCCA30269-FT10
This table gives cross-reference parts and alternative options found for LCCA30269-FT10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30269-FT10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCCA30269-FT10 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30269-FT10 vs LCCA30269-FT10 |
LCCA30286-FT10 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30269-FT10 vs LCCA30286-FT10 |