Part Details for LCCA30312-FT10 by L-com Inc
Overview of LCCA30312-FT10 by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30312-FT10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH3608
|
Newark | Rf Cable, Sma Plug-N Type Bhd Jack, 10Ft, Connector To Connector:Sma Plug To N Type Bulkhead Jack, Coaxial Cable Type:Lmr-400-Db, Impedance:50Ohm, Cable Length - Imperial:10Ft, Cable Length - Metric:3.05M, Jacket Color:Black Rohs Compliant: Yes |L-Com LCCA30312-FT10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.6500 | Buy Now |
DISTI #
5073-LCCA30312-FT10-ND
|
DigiKey | SMA MALE TO N FEMALE BULKHEAD US Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$54.6538 / $64.8800 | Buy Now |
DISTI #
72124231
|
RS | Cable Assembly, Low Loss N Female Bulkhead to SMA Male, 10 FT with HeatShrink | L-com LCCA30312-FT10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$55.9900 | RFQ |
|
Onlinecomponents.com | SMA Male to N Female Bulkhead Using LMR-400-DB wit | 0 |
|
$49.1300 / $65.0400 | Buy Now |
DISTI #
LCCA30312-FT10
|
L-com US | L-com's LCCA30312-FT10 is a low loss N female bulkhead to SMA male cable assembly using LMR-400-DB coax, 10 FT with Times Microwave components with heatshrink and ships same-day. The LMR-400-DB coax of this N cable uses the PE (F) dielectric with a VoP of 85%, resulting in very low insertion loss compared to solid dielectrics. These flexible RF cable assemblies are ideal for applications where flexure is required. Our L-com N to SMA cable assembly has a female to male gender configuration with flexible LMR-400-DB series coax and operates to 6 GHz. The double shield of this N cable is layered by tinned copper braid over aluminum tape providing shielding effectiveness greater than 90dB. L-com's RF cable assembly with N bulkhead interface enables system designers to have external connections on their product enclosures or to be used for other rack mount and panel mount applications. *LMR™ is a trademark of Times Microwave Systems. Custom versions of this N female to N male cable, along with the rest of L-com's other RF assemblies, can also be built and shipped same day. Other available RF cable assembly value added services from L-com include connector orientation or clocking, heat shrink booting and custom labeling. RF testing can also be performed to document the electrical performance of your cable assembly. Contact a sales representative for testing or custom RF cable quotes. Part number LCCA30312-FT10 L-com Low Loss N Female Bulkhead to SMA Male Cable Assembly using LMR-400-DB Coax, 10 FT with Times Microwave Components with HeatShrink data sheet PDF includes details of the RF product specifications, CAD drawing(s) and dimensions below. Min Qty: 1 Package Multiple: 1 | 0 |
|
$51.3200 / $58.9900 | Buy Now |
Part Details for LCCA30312-FT10
LCCA30312-FT10 CAD Models
LCCA30312-FT10 Part Data Attributes
|
LCCA30312-FT10
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
LCCA30312-FT10
L-com Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LABORATORY USE | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | N FEMALE | |
Connector Side2 | SMA MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 3.048 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for LCCA30312-FT10
This table gives cross-reference parts and alternative options found for LCCA30312-FT10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30312-FT10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCCA30611-FT10 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30312-FT10 vs LCCA30611-FT10 |
LCCA30545-FT10 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30312-FT10 vs LCCA30545-FT10 |
LCCA30413-FT10 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30312-FT10 vs LCCA30413-FT10 |
LCCA30545-FT10 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30312-FT10 vs LCCA30545-FT10 |
LCCA30413-FT10 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30312-FT10 vs LCCA30413-FT10 |
LCCA30312-FT10 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30312-FT10 vs LCCA30312-FT10 |
LCCA30311-FT10 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30312-FT10 vs LCCA30311-FT10 |
LCCA30311-FT10 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30312-FT10 vs LCCA30311-FT10 |
LCCA30541-FT10 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30312-FT10 vs LCCA30541-FT10 |
LCCA30683-FT10 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30312-FT10 vs LCCA30683-FT10 |