Part Details for LCCA30378-FT10 by L-com Inc
Overview of LCCA30378-FT10 by L-com Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF38002FT10V | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) | |
DF38702FT10WV | Renesas Electronics Corporation | Super Low Power, 16-bit Microcomputers (Non Promotion) | |
DF38602RFT10V | Renesas Electronics Corporation | Super Low Power, 16-bit Microcomputers (Non Promotion), VQFN, / |
Price & Stock for LCCA30378-FT10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5073-LCCA30378-FT10-ND
|
DigiKey | SMA MALE TO TNC MALE USING CA-10 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$85.4500 | Buy Now |
|
Onlinecomponents.com | SMA Male to TNC Male Using CA-100 Coax, 10 FT RoHS: Compliant | 0 |
|
$64.1500 / $87.1200 | Buy Now |
Part Details for LCCA30378-FT10
LCCA30378-FT10 CAD Models
LCCA30378-FT10 Part Data Attributes
|
LCCA30378-FT10
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
LCCA30378-FT10
L-com Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LABORATORY USE | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SMA MALE | |
Connector Side2 | TNC MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 3.048 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for LCCA30378-FT10
This table gives cross-reference parts and alternative options found for LCCA30378-FT10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30378-FT10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCCA30314-FT10 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30378-FT10 vs LCCA30314-FT10 |
LCCA30422-FT10 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30378-FT10 vs LCCA30422-FT10 |
LCCA30426-FT10 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30378-FT10 vs LCCA30426-FT10 |
LCCA30314-FT10 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30378-FT10 vs LCCA30314-FT10 |
LCCA30423-FT10 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30378-FT10 vs LCCA30423-FT10 |
LCCA30492-FT10 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30378-FT10 vs LCCA30492-FT10 |
LCCA30621-FT10 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30378-FT10 vs LCCA30621-FT10 |
LCCA30558-FT10 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30378-FT10 vs LCCA30558-FT10 |
LCCA30360-FT10 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30378-FT10 vs LCCA30360-FT10 |
LCCA30625-FT10 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30378-FT10 vs LCCA30625-FT10 |