There are no models available for this part yet.
Overview of LCCA30603-FT1 by Infinite Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LCCA30603-FT1 by Infinite Electronics
Part Data Attributes for LCCA30603-FT1 by Infinite Electronics
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINITE ELECTRONICS INTERNATIONAL INC
|
Reach Compliance Code
|
unknown
|
Application
|
GENERAL PURPOSE, LABORATORY USE
|
Connector Side1
|
BNC FEMALE
|
Connector Side2
|
SMA FEMALE
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
SOLID
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
Length
|
0.305 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
1
|
Shielding
|
YES
|
Wire and Cable Name
|
COMMUNICATION CABLE
|
Alternate Parts for LCCA30603-FT1
This table gives cross-reference parts and alternative options found for LCCA30603-FT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30603-FT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCCA30406-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30603-FT1 vs LCCA30406-FT1 |
LCCA30536-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30603-FT1 vs LCCA30536-FT1 |
LCCA30405-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30603-FT1 vs LCCA30405-FT1 |
LCCA30404-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30603-FT1 vs LCCA30404-FT1 |
LCCA30470-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30603-FT1 vs LCCA30470-FT1 |
LCCA30471-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30603-FT1 vs LCCA30471-FT1 |
LCCA30601-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30603-FT1 vs LCCA30601-FT1 |
LCCA30602-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30603-FT1 vs LCCA30602-FT1 |
LCCA30604-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30603-FT1 vs LCCA30604-FT1 |
LCCA30604-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30603-FT1 vs LCCA30604-FT1 |