There are no models available for this part yet.
Overview of LCCA30607-FT5 by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LCCA30607-FT5 by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23AK6277
|
Newark | Cable Assy, N-Type Jack-Sma Plug, 5 , Connector To Connector:N-Type Jack To Sma Plug, Coaxial Cable Type:0.085 Hand Formable, Impedance:50Ohm, Cable Length - Imperial:5Ft, Cable Length - Metric:1.5M, Jacket Color:Black |L-Com LCCA30607-FT5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.9900 | Buy Now | |
DISTI #
5073-LCCA30607-FT5-ND
|
DigiKey | SMA M TO N F USING LC085TBJ, 5 F Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$95.6200 | Buy Now | |
DISTI #
73600647
|
RS | N Female to SMA Male Cable Assembly using LC085TBJ Coax5 FT- | L-com LCCA30607-FT5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$84.9900 | RFQ | |
Onlinecomponents.com | SMA M to N F using LC085TBJ, 5 ft RoHS: Compliant | 0 |
|
$72.7000 / $92.1900 | Buy Now | ||
DISTI #
LCCA30607-FT5
|
L-com US | N Female to SMA Male Cable Assembly using LC085TBJ Coax, 5 FT. L-com N female to SMA male cable assembly using LC085TBJ coax, 5 FT is available for same day shipping from our facility. This high quality N cable is part of a large selection of in-stock, commercial-off-the-shelf and custom-built coaxial cable assemblies for RF / microwave that all ship the same business day as they are ordered. LCCA30607-FT5 N cables from L-com are a great choice for solutions requiring high quality and rapid shipping. These high-quality RF coax cable assemblies can be used for telecom, military / defense, laboratory test & measurement, industrial / commercial and many other applications. Our expert technical support and knowledgeable sales teams are ready to help answer your RF coaxial cable assembly questions. These RF coaxial cable assemblies are built with N connection on one end and SMA connection on the other. This N to SMA cable from L-com has a female to male gender combination. Our N female to SMA male coaxial assembly part number LCCA30607-FT5 can also be known as N jack to SMA plug cable assembly when using alternate gender names. N jack to SMA plug cable assembly LCCA30607-FT5 is manufactured with a formable coax. These formable N to SMA cable assemblies use LC085TBJ coax and are single shielded. L-com single shielded N female to SMA male cable assembly using LC085TBJ coax, 5 FT is built from quality components by skilled assemblers with many years of experience. Maximum frequency for these N to SMA F/M cables is 10 GHz. Technical performance specifications on these 10 GHz N female to SMA male cables are located on the LCCA30607-FT5 datasheet PDF along with CAD drawing and dimensions. The L-Com RF cable assembly data sheet with specs, drawing dimensions can be found on this product page just above. Our Custom Cable Configurator is where to find and build customized versions of this RF coaxial assembly or many other connectors and coax combinations that all ship the same-day. This product can also be called a SMA male to N female cable assembly because it can be used in the opposite direction. N female to SMA male cable assembly using LC085TBJ coax, 5 FT is just one of a large selection of in-stock RF products available. L-com not only has this off-the-shelf and custom versions of our N to SMA cable assembly available for same-day shipping, but we also have thousands of other products that have same day shipping. Because of all these reasons and more, L-com should be your number one source for wired and wireless connectivity products like our N female to SMA male cable assembly using LC085TBJ coax, 5 FT. Min Qty: 1 Package Multiple: 1 | 12 |
|
$54.3900 / $67.9900 | Buy Now |
CAD Models for LCCA30607-FT5 by L-com Inc
Part Data Attributes for LCCA30607-FT5 by L-com Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
L-COM INC
|
Reach Compliance Code
|
unknown
|
Application
|
GENERAL PURPOSE, LABORATORY USE
|
Connector Side1
|
N FEMALE
|
Connector Side2
|
SMA MALE
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
SOLID
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
Length
|
1.524 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
1
|
Shielding
|
YES
|
Wire and Cable Name
|
COMMUNICATION CABLE
|
Alternate Parts for LCCA30607-FT5
This table gives cross-reference parts and alternative options found for LCCA30607-FT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30607-FT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCCA30541-FT5 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30607-FT5 vs LCCA30541-FT5 |
LCCA30312-FT5 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30607-FT5 vs LCCA30312-FT5 |
LCCA30545-FT5 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30607-FT5 vs LCCA30545-FT5 |
LCCA30413-FT5 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30607-FT5 vs LCCA30413-FT5 |
LCCA30311-FT5 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30607-FT5 vs LCCA30311-FT5 |
LCCA30683-FT5 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30607-FT5 vs LCCA30683-FT5 |
LCCA30607-FT5 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30607-FT5 vs LCCA30607-FT5 |
LCCA30684-FT5 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30607-FT5 vs LCCA30684-FT5 |
LCCA30611-FT5 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30607-FT5 vs LCCA30611-FT5 |
LCCA30541-FT5 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30607-FT5 vs LCCA30541-FT5 |