Part Details for LCCA30655-FT1 by L-com Inc
Overview of LCCA30655-FT1 by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30655-FT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK6655
|
Newark | Cable Assy, N Blkhd Jack-Tnc R/A Plug/1 , Connector To Connector:N Type Bulkhead Jack To 90° Tnc Plug, Coaxial Cable Type:0.085 Hand Formable, Impedance:50Ohm, Cable Length - Imperial:1Ft, Cable Length - Metric:304.8Mm |L-Com LCCA30655-FT1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.9900 | Buy Now |
DISTI #
73608401
|
RS | N Female Bulkhead to TNC Male Right Angle Cable Assembly using LC085TBJ Coax1 - | L-com LCCA30655-FT1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$118.3700 | RFQ |
|
Onlinecomponents.com | #N/A RoHS: Compliant | 0 |
|
$94.3500 / $119.6300 | Buy Now |
DISTI #
LCCA30655-FT1
|
L-com US | N Female Bulkhead to TNC Male Right Angle Cable Assembly using LC085TBJ Coax, 1 FT. L-com N female bulkhead to TNC male right angle cable assembly using LC085TBJ coax, 1 FT is available for same day shipping from our facility. This high quality N cable is part of a large selection of in-stock, commercial-off-the-shelf and custom-built coaxial cable assemblies for RF / microwave that all ship the same business day as they are ordered. LCCA30655-FT1 N cables from L-com are a great choice for solutions requiring high quality and rapid shipping. These high-quality RF coax cable assemblies can be used for telecom, military / defense, laboratory test & measurement, industrial / commercial and many other applications. Our expert technical support and knowledgeable sales teams are ready to help answer your RF coaxial cable assembly questions. These RF coaxial cable assemblies are built with N bulkhead connection on one end and right angle TNC connection on the other. This N to right angle TNC cable from L-com has a female to male gender combination. Our N female to TNC male coaxial assembly part number LCCA30655-FT1 can also be known as N jack to right angle TNC plug cable assembly when using alternate gender names. N jack to TNC plug cable assembly LCCA30655-FT1 is manufactured with a formable coax. These formable N to TNC cable assemblies use LC085TBJ coax and are single shielded. L-com single shielded N female bulkhead to TNC male right angle cable assembly using LC085TBJ coax, 1 FT is built from quality components by skilled assemblers with many years of experience. Maximum frequency for these N to TNC F/M cables is 6 GHz. Technical performance specifications on these 6 GHz N femalebulkhead to TNC right angle male cables are located on the LCCA30655-FT1 datasheet PDF along with CAD drawing and dimensions. The L-Com RF cable assembly data sheet with specs, drawing dimensions can be found on this product page just above. Our Custom Cable Configurator is where to find and build customized versions of this RF coaxial assembly or many other connectors and coax combinations that all ship the same-day. This product can also be called a right angle TNC male to N female bulkhead cable assembly because it can be used in the opposite direction. N female bulkhead to TNC male right angle cable assembly using LC085TBJ coax, 1 FT is just one of a large selection of in-stock RF products available. L-com not only has this off-the-shelf and custom versions of our N to right angle TNC cable assembly available for same-day shipping, but we also have thousands of other products that have same day shipping. Because of all these reasons and more, L-com should be your number one source for wired and wireless connectivity products like our N female bulkhead to TNC male right angle cable assembly using LC085TBJ coax, 1 FT. Min Qty: 1 Package Multiple: 1 | 0 |
|
$71.8800 / $90.9900 | Buy Now |
Part Details for LCCA30655-FT1
LCCA30655-FT1 CAD Models
LCCA30655-FT1 Part Data Attributes
|
LCCA30655-FT1
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
LCCA30655-FT1
L-com Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LABORATORY USE | |
Connector Side1 | N FEMALE | |
Connector Side2 | TNC MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 0.305 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for LCCA30655-FT1
This table gives cross-reference parts and alternative options found for LCCA30655-FT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30655-FT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCCA30651-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30655-FT1 vs LCCA30651-FT1 |
LCCA30523-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30655-FT1 vs LCCA30523-FT1 |
LCCA30453-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30655-FT1 vs LCCA30453-FT1 |
LCCA30522-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30655-FT1 vs LCCA30522-FT1 |
LCCA30327-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30655-FT1 vs LCCA30327-FT1 |
LCCA30589-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30655-FT1 vs LCCA30589-FT1 |
LCCA30332-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30655-FT1 vs LCCA30332-FT1 |
LCCA30585-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30655-FT1 vs LCCA30585-FT1 |
LCCA30345-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30655-FT1 vs LCCA30345-FT1 |
LCCA30452-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30655-FT1 vs LCCA30452-FT1 |