There are no models available for this part yet.
Overview of LCCF1/0-14B-X by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7863ARZ-2 | Analog Devices | 2CHSIMULTANEOUS SAMPL 14B DUAL | |
AD9778BSVZ | Analog Devices | Dual 14B, 1.0 GSPS TxDAC | |
AD9974BBCZRL | Analog Devices | Dual 14B, 65 MSPS Differential |
Price & Stock for LCCF1/0-14B-X by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66H1035
|
Newark | #1/0 Awg Wire, 1/4" Bolt Holes, .75" Spacing Rohs Compliant: Yes |Panduit LCCF1/0-14B-X RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
Buy Now | ||
DISTI #
000000000000624339
|
Sager | Terminals Copp Comp Lug 2H 1/0 AWG | 0 |
|
Buy Now |
CAD Models for LCCF1/0-14B-X by Panduit Corp
Part Data Attributes for LCCF1/0-14B-X by Panduit Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
10 Weeks
|
Safety Approval
|
CSA; UL
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Alternate Parts for LCCF1/0-14B-X
This table gives cross-reference parts and alternative options found for LCCF1/0-14B-X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCF1/0-14B-X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCCX1/0-14BH-X | Wire Terminal | Panduit Corp | LCCF1/0-14B-X vs LCCX1/0-14BH-X |
LCC1/0-14AF-X | Ring Terminal, 53.51mm2 | Panduit Corp | LCCF1/0-14B-X vs LCC1/0-14AF-X |
LCC1/0-14B-X | Wire Terminal | Panduit Corp | LCCF1/0-14B-X vs LCC1/0-14B-X |
LCCF1/0-14BF-X | Wire Terminal | Panduit Corp | LCCF1/0-14B-X vs LCCF1/0-14BF-X |
LCCX1/0-14B-X | Wire Terminal | Panduit Corp | LCCF1/0-14B-X vs LCCX1/0-14B-X |
LCCF1/0-14AH-X | Wire Terminal | Panduit Corp | LCCF1/0-14B-X vs LCCF1/0-14AH-X |
LCC1/0-14BWH-X | Wire Terminal | Panduit Corp | LCCF1/0-14B-X vs LCC1/0-14BWH-X |