Part Details for LCCF250-12-X by Panduit Corp
Overview of LCCF250-12-X by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for LCCF250-12-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0846
|
Newark | Terminal, Compression Lug, M12, 250Kcmil, Product Range:Pan-Lug Lccf Series, Termination:Crimp, Wire Size Awg Max:-, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M12, Stud Size - Imperial:1/2" Rohs Compliant: Yes |Panduit LCCF250-12-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 44 |
|
$26.7300 | Buy Now |
DISTI #
298-14855-ND
|
DigiKey | CONN TERM RECT TONG 250 MCM #1/2 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.4200 | Buy Now |
DISTI #
52AH0846
|
Avnet Americas | Lug Terminal (4.7/0)AWG 152.2mm 32.5mm Tin - Bulk (Alt: 52AH0846) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 44 Partner Stock |
|
$26.7300 | Buy Now |
DISTI #
LCCF250-12-X
|
Avnet Americas | Lug Terminal (4.7/0)AWG 152.2mm 32.5mm Tin - Bulk (Alt: LCCF250-12-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2,534.5000 | Buy Now |
DISTI #
644-LCCF250-12-X
|
Mouser Electronics | Terminals Copp Comp Lug 2H 250 kcmi RoHS: Compliant | 0 |
|
$24.4200 | Order Now |
DISTI #
71263559
|
RS | Two-hole, long flared barrel, 250 kcmil cable, 1/2 bolt holes | Panduit LCCF250-12-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$29.8900 / $32.4900 | RFQ |
DISTI #
PANLCCF250-12-X
|
Heilind Electronics | Copper Compression Lug, 2 250 Hole, kcmi | Americas - 0 in Stock |
|
$20.9855 / $26.8614 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (4.7/0)AWG 152.2mm 32.5mm Tin RoHS: Compliant |
50 In Stock |
|
$25.3500 / $28.0800 | Buy Now |
DISTI #
69204698
|
Verical | Lug Terminal (4.7/0)AWG Copper 152.2mm Tin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2328 | Americas - 48 |
|
$30.7273 / $35.2321 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ |
Part Details for LCCF250-12-X
LCCF250-12-X CAD Models
LCCF250-12-X Part Data Attributes
|
LCCF250-12-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCCF250-12-X
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 3 Weeks, 4 Days | |
Samacsys Manufacturer | Panduit | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | RING TERMINAL |