There are no models available for this part yet.
Overview of LCCF250-38D-X by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for LCCF250-38D-X by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66H1077
|
Newark | 250 Kcmil Cable, 3/8" Bolt Holes, 1.00" Spacing Rohs Compliant: Yes |Panduit LCCF250-38D-X RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$188.5800 / $228.8100 | Buy Now | |
DISTI #
298-19899-ND
|
DigiKey | CONN TERM RECT TONG 250 MCM #3/8 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
15 In Stock |
|
$17.2100 | Buy Now | |
DISTI #
LCCF250-38D-X
|
Avnet Americas | Lug Terminal (4.7/0)AWG 122.2mm 32.5mm Tin - Bulk (Alt: LCCF250-38D-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2,372.4600 | Buy Now | |
DISTI #
644-LCCF250-38D-X
|
Mouser Electronics | Terminals Copp Comp Lug 2H 250 kcmi RoHS: Compliant | 0 |
|
$17.2000 / $17.2100 | Order Now | |
DISTI #
PANLCCF250-38D-X
|
Heilind Electronics | Copper Compression Lug, 2 250 Hole, kcmi | Americas - 0 in Stock |
|
$19.6437 / $25.1440 | Buy Now | |
Onlinecomponents.com | Lug Terminal (4.7/0)AWG 122.2mm 32.5mm Tin RoHS: Compliant | 16 Factory Stock |
|
$23.7200 / $26.2900 | Buy Now | ||
DISTI #
000000000000624357
|
Sager | Terminals Copp Comp Lug 2H 250 kcmi Min Qty: 1 | 0 |
|
$15.0200 / $19.6200 | Buy Now | |
Master Electronics | Lug Terminal (4.7/0)AWG 122.2mm 32.5mm Tin RoHS: Compliant | 16 Factory Stock |
|
$23.7200 / $26.2900 | Buy Now |
CAD Models for LCCF250-38D-X by Panduit Corp
Part Data Attributes for LCCF250-38D-X by Panduit Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
8 Weeks
|
Safety Approval
|
CSA; UL
|
Terminal and Terminal Block Type
|
RING TERMINAL
|