Part Details for LCCF3/0-38D-X by Panduit Corp
Overview of LCCF3/0-38D-X by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for LCCF3/0-38D-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H1085
|
Newark | #3/0 Awg Wire, 3/8" Bolt Holes, 1.00" Spacing Rohs Compliant: Yes |Panduit LCCF3/0-38D-X RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$14.8500 | Buy Now |
DISTI #
000000000000189024
|
Sager | Terminals Copp Comp Lug 2H 3/0 AWG | 0 |
|
Buy Now |
Part Details for LCCF3/0-38D-X
LCCF3/0-38D-X CAD Models
LCCF3/0-38D-X Part Data Attributes
|
LCCF3/0-38D-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCCF3/0-38D-X
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | RING TERMINAL |