Part Details for LCCF350-12E-6 by Panduit Corp
Overview of LCCF350-12E-6 by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for LCCF350-12E-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$32.0900 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (6.2/0)AWG 148.8mm 38.9mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000000624363
|
Sager | Terminals Copp Comp Lug 2H 350 kcmi | 0 |
|
Buy Now |
Part Details for LCCF350-12E-6
LCCF350-12E-6 CAD Models
LCCF350-12E-6 Part Data Attributes
|
LCCF350-12E-6
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCCF350-12E-6
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | RING TERMINAL |
Alternate Parts for LCCF350-12E-6
This table gives cross-reference parts and alternative options found for LCCF350-12E-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCF350-12E-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCCF350-12H-6 | Wire Terminal | Panduit Corp | LCCF350-12E-6 vs LCCF350-12H-6 |