Part Details for LCCF350-12EF-6 by Panduit Corp
Overview of LCCF350-12EF-6 by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCF350-12EF-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y7005
|
Newark | Copper Compression Lug, 2 Hole, 350 Kcmi |Panduit LCCF350-12EF-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Lug Terminal (6.2/0)AWG 98.8mm 38.9mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000001049941
|
Sager | Terminals Copp Comp Lug 2H 350 kcmi | 0 |
|
Buy Now |
Part Details for LCCF350-12EF-6
LCCF350-12EF-6 CAD Models
LCCF350-12EF-6 Part Data Attributes:
|
LCCF350-12EF-6
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCCF350-12EF-6
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL |