Part Details for LCCF350-12EH-6 by Panduit Corp
Overview of LCCF350-12EH-6 by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for LCCF350-12EH-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y7006
|
Newark | Copper Compression Lug, 2 Hole, 350 Kcmi |Panduit LCCF350-12EH-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Lug Terminal (6.2/0)AWG 130.6mm 38.9mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000001049942
|
Sager | Terminals Copp Comp Lug 2H 350 kcmi | 0 |
|
Buy Now |
Part Details for LCCF350-12EH-6
LCCF350-12EH-6 CAD Models
LCCF350-12EH-6 Part Data Attributes:
|
LCCF350-12EH-6
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCCF350-12EH-6
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL |