Part Details for LCCF4/0-38D-X by Panduit Corp
Overview of LCCF4/0-38D-X by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for LCCF4/0-38D-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC7916
|
Newark | Terminal, Compression Lug, 3/8", 4/0Awg, Product Range:Pan-Lug Lccf Series, Termination:Crimp, Wire Size Awg Max:0000Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M10, Stud Size - Imperial:3/8" Rohs Compliant: Yes |Panduit LCCF4/0-38D-X Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$20.7500 | Buy Now |
DISTI #
298-14859-ND
|
DigiKey | CONN TERM RECT TONG 4/0 AWG #3/8 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.9500 | Buy Now |
DISTI #
LCCF4/0-38D-X
|
Avnet Americas | Lug Terminal (4/0)AWG 103.9mm 29.7mm Tin - Bulk (Alt: LCCF4/0-38D-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$19.6689 | Buy Now |
DISTI #
72AC7916
|
Avnet Americas | Lug Terminal (4/0)AWG 103.9mm 29.7mm Tin - Bulk (Alt: 72AC7916) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 5 Days Container: Bulk | 1 Partner Stock |
|
$20.7500 | Buy Now |
DISTI #
644-LCCF4/0-38D-X
|
Mouser Electronics | Terminals Copp Comp Lug 2H 4/0 AWG RoHS: Compliant | 1 |
|
$18.9500 | Buy Now |
DISTI #
71263563
|
RS | Two-hole, long flared barrel, 4/0 AWG wire, 3/8 stud hole, 1 hole spacing. | Panduit LCCF4/0-38D-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$23.2000 / $25.2200 | RFQ |
DISTI #
PANLCCF4/0-38D-X
|
Heilind Electronics | Copper Compression Lug, 2 4/0 Hole, AWG, | Americas - 0 in Stock |
|
$16.2857 / $20.8456 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (4/0)AWG 103.9mm 29.7mm Tin RoHS: Compliant |
40 In Stock 1519 Factory Stock |
|
$19.7400 / $22.2900 | Buy Now |
DISTI #
000000000000090210
|
Sager | Terminals Copp Comp Lug 2H 4/0 AWG Min Qty: 1 | 0 |
|
$12.4500 / $16.2700 | Buy Now |
|
Master Electronics | Lug Terminal (4/0)AWG 103.9mm 29.7mm Tin RoHS: Compliant |
40 In Stock 1519 Factory Stock |
|
$19.7400 / $22.2900 | Buy Now |
Part Details for LCCF4/0-38D-X
LCCF4/0-38D-X CAD Models
LCCF4/0-38D-X Part Data Attributes
|
LCCF4/0-38D-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCCF4/0-38D-X
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | RING TERMINAL |