Part Details for LCCF4/0-38DF-X by Panduit Corp
Overview of LCCF4/0-38DF-X by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21238DFP#U0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Price & Stock for LCCF4/0-38DF-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H1124
|
Newark | Copper Two Hole Long Flared Barrel 90 Angle Rohs Compliant: Yes |Panduit LCCF4/0-38DF-X RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$24.5100 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (4/0)AWG 75.4mm 29.7mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000001049958
|
Sager | Terminals Copp Comp Lug 2H 4/0 AWG | 0 |
|
Buy Now |
Part Details for LCCF4/0-38DF-X
LCCF4/0-38DF-X CAD Models
LCCF4/0-38DF-X Part Data Attributes
|
LCCF4/0-38DF-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCCF4/0-38DF-X
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL |