Part Details for LCCF4/0-38DH-X by Panduit Corp
Overview of LCCF4/0-38DH-X by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJHSE538DH1 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, THT, Single Port, Shield With Top EMI Tabs Only, With LEDs |
Price & Stock for LCCF4/0-38DH-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H1125
|
Newark | Copper Two Hole Lug Long Flared Barrel 45 Angle Rohs Compliant: Yes |Panduit LCCF4/0-38DH-X RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Lug Terminal (4/0)AWG 90.2mm 29.7mm Tin RoHS: Compliant | 0 |
|
$26.5500 / $30.9700 | Buy Now |
DISTI #
000000000001049959
|
Sager | Terminals Copp Comp Lug 2H 4/0 AWG | 0 |
|
Buy Now |
Part Details for LCCF4/0-38DH-X
LCCF4/0-38DH-X CAD Models
LCCF4/0-38DH-X Part Data Attributes
|
LCCF4/0-38DH-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCCF4/0-38DH-X
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL |