Part Details for LCCH500-12-6 by Panduit Corp
Overview of LCCH500-12-6 by Panduit Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LCCH500-12-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000624393
|
Sager | Terminals Copp Comp Lug 2 Hole 500 kcmi | 0 |
|
Buy Now |
Part Details for LCCH500-12-6
LCCH500-12-6 CAD Models
LCCH500-12-6 Part Data Attributes:
|
LCCH500-12-6
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCCH500-12-6
Panduit Corp
Wire Terminal, 253.3mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 253.3 mm2 | |
Wire Gauge | 500 AWG |