Part Details for LCCX1/0-14AF-X by Panduit Corp
Overview of LCCX1/0-14AF-X by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R2A20114AFP#W5 | Renesas Electronics Corporation | ICs for PFC Power Supply, LQFP, / | |
853S314AFILFT | Renesas Electronics Corporation | Low Skew 1-to-4 Differential to LVPECL Fanout Buffer | |
BCR08AM-14A#FD0 | Renesas Electronics Corporation | 700V - 0.8A - Triac Low Power Use, TO-92, /Bag |
Price & Stock for LCCX1/0-14AF-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J1892
|
Newark | Copper Compression Lug, 2 Hole, 1/0 Awg Rohs Compliant: Yes |Panduit LCCX1/0-14AF-X RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
LCCX1/0-14AF-X
|
Avnet Americas | Lug Terminal (1/0)AWG 56.4mm 21.6mm Tin - Bulk (Alt: LCCX1/0-14AF-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,869.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$15.6500 | Buy Now |
DISTI #
PANLCCX1/0-14AF-X
|
Heilind Electronics | Copper Compression Lug, 2 1/0 Hole, AWG | Americas - 0 in Stock |
|
$15.4759 / $19.8091 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (1/0)AWG 56.4mm 21.6mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000001146661
|
Sager | Terminals Copp Comp Lug 2H 1/0 AWG Min Qty: 1 | 0 |
|
$11.8300 / $15.4600 | Buy Now |
Part Details for LCCX1/0-14AF-X
LCCX1/0-14AF-X CAD Models
LCCX1/0-14AF-X Part Data Attributes
|
LCCX1/0-14AF-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCCX1/0-14AF-X
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL |