Part Details for LCCX1-14BH-X by Panduit Corp
Overview of LCCX1-14BH-X by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for LCCX1-14BH-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J1875
|
Newark | Copper Compression Lug, 2 Hole, #1 Awg F Rohs Compliant: Yes |Panduit LCCX1-14BH-X Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$13.0900 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 1AWG 69.3mm 19.3mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000001146644
|
Sager | Terminals Copp Comp Lug 2H #1 AWG F | 0 |
|
Buy Now |
Part Details for LCCX1-14BH-X
LCCX1-14BH-X CAD Models
LCCX1-14BH-X Part Data Attributes:
|
LCCX1-14BH-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCCX1-14BH-X
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL |
Alternate Parts for LCCX1-14BH-X
This table gives cross-reference parts and alternative options found for LCCX1-14BH-X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCX1-14BH-X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCCX1-14DF-X | Wire Terminal | Panduit Corp | LCCX1-14BH-X vs LCCX1-14DF-X |
LCDX1-14B-X | Wire Terminal | Panduit Corp | LCCX1-14BH-X vs LCDX1-14B-X |
LCCX1-14D-X | Wire Terminal | Panduit Corp | LCCX1-14BH-X vs LCCX1-14D-X |
LCCF1-14BH-L | Wire Terminal | Panduit Corp | LCCX1-14BH-X vs LCCF1-14BH-L |
LCCX1-14BF-X | Wire Terminal | Panduit Corp | LCCX1-14BH-X vs LCCX1-14BF-X |