Part Details for LCCX350-14BH-6 by Panduit Corp
Overview of LCCX350-14BH-6 by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3014BHVES5#TRPBF | Analog Devices | 20mA, 3V to 80V L Drop uP Lin | |
LT3014BHVIDD#PBF | Analog Devices | 20mA, 3V to 80V L Drop uP Lin | |
LT3014BHVEDD#TRPBF | Analog Devices | 20mA, 3V to 80V L Drop uP Lin |
Price & Stock for LCCX350-14BH-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J1944
|
Newark | Copper Compression Lug, 2 Hole, 350 Kcmi Rohs Compliant: Yes |Panduit LCCX350-14BH-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$48.3900 | Buy Now |
DISTI #
000000000001146714
|
Sager | Terminals Copp Comp Lug 2H 350 kcmi | 0 |
|
Buy Now |
Part Details for LCCX350-14BH-6
LCCX350-14BH-6 CAD Models
LCCX350-14BH-6 Part Data Attributes
|
LCCX350-14BH-6
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCCX350-14BH-6
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL |