There are no models available for this part yet.
Overview of LCCX4-38BD-L by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD14538BDMSR | Renesas Electronics Corporation | CMOS DUAL PREC MONOSTABLE MULTIVIBRATOR | |
SN74ALS38BD | Texas Instruments | Quad 2-input positive-NAND buffers with open collector outputs 14-SOIC 0 to 70 | |
SN74ALS38BDR | Texas Instruments | Quad 2-input positive-NAND buffers with open collector outputs 14-SOIC 0 to 70 |
Price & Stock for LCCX4-38BD-L by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28K7203
|
Newark | Copper Compression Lug, 2 Hole, #4 Awg F Rohs Compliant: Yes |Panduit LCCX4-38BD-L RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
Buy Now | ||
DISTI #
LCCX4-38BD-L
|
Avnet Americas | Lug Terminal 4AWG 78.5mm 15.7mm Tin - Bulk (Alt: LCCX4-38BD-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$966.0300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$8.5800 | Buy Now | ||
DISTI #
PANLCCX4-38BD-L
|
Heilind Electronics | COPPER COMPRESSION LUG, 2 HOLE, AWG F | Americas - 0 in Stock |
|
$7.9987 / $10.2383 | Buy Now | |
Onlinecomponents.com | Lug Terminal 4AWG 78.5mm 15.7mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now | ||
DISTI #
000000000001406857
|
Sager | Terminals Copp Comp Lug 2H #4 AWG Flex 3 Min Qty: 1 | 0 |
|
$6.1200 / $7.9900 | Buy Now |
CAD Models for LCCX4-38BD-L by Panduit Corp
Part Data Attributes for LCCX4-38BD-L by Panduit Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
8 Weeks
|
Terminal and Terminal Block Type
|
LUG TERMINAL
|