Part Details for LCCX4-38DH-L by Panduit Corp
Overview of LCCX4-38DH-L by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJHSE538DH1 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, THT, Single Port, Shield With Top EMI Tabs Only, With LEDs |
Price & Stock for LCCX4-38DH-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J1959
|
Newark | Copper Compression Lug, 2 Hole, #4 Awg F Rohs Compliant: Yes |Panduit LCCX4-38DH-L RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$11.0300 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 4AWG 70.9mm 15.7mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000001146729
|
Sager | Terminals Copp Comp Lug 2H #4 AWG F | 0 |
|
Buy Now |
Part Details for LCCX4-38DH-L
LCCX4-38DH-L CAD Models
LCCX4-38DH-L Part Data Attributes
|
LCCX4-38DH-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCCX4-38DH-L
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL |