Part Details for LCCX6-14AH-L by Panduit Corp
Overview of LCCX6-14AH-L by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCX6-14AH-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0866
|
Newark | Term, 45Deg Compression Lug, M6, 6Awg, Product Range:Pan-Lug Lccx-H Series, Termination:Crimp, Wire Size Awg Max:6Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M6, Stud Size - Imperial:1/4" Rohs Compliant: Yes |Panduit LCCX6-14AH-L Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Lug Terminal 6AWG 55.4mm 12.2mm Tin RoHS: Compliant | 0 |
|
$11.3600 / $13.2500 | Buy Now |
DISTI #
000000000001146743
|
Sager | Terminals Copp Comp Lug 2H #6 AWG F | 0 |
|
Buy Now | |
DISTI #
3278405
|
Farnell | COMPRESSION LUG, 45DEG, 1/4", 6 AWG RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Pack | 0 |
|
$525.0573 | Buy Now |
Part Details for LCCX6-14AH-L
LCCX6-14AH-L CAD Models
LCCX6-14AH-L Part Data Attributes:
|
LCCX6-14AH-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCCX6-14AH-L
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL |
Alternate Parts for LCCX6-14AH-L
This table gives cross-reference parts and alternative options found for LCCX6-14AH-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCX6-14AH-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCCX6-14BF-L | Wire Terminal | Panduit Corp | LCCX6-14AH-L vs LCCX6-14BF-L |
LCCX6-14AB-L | Wire Terminal | Panduit Corp | LCCX6-14AH-L vs LCCX6-14AB-L |