Part Details for LCCXF2/0-38D-X by Panduit Corp
Overview of LCCXF2/0-38D-X by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCXF2/0-38D-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M8518
|
Newark | Copper Compression Lug, 2 Hole, 2/0 Awg |Panduit LCCXF2/0-38D-X Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$21.6200 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (2/0)AWG 94mm 24.4mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000001702892
|
Sager | Terminals Copp Comp Lug 2H 2/0 AWG Flex | 0 |
|
Buy Now |