Part Details for LCD-13733 by SparkFun Electronics
Overview of LCD-13733 by SparkFun Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC2622 | Renesas Electronics Corporation | LCD Driver | |
TW8830-LA1-CR | Renesas Electronics Corporation | LCD Controller | |
TW8820-LA1-CR | Renesas Electronics Corporation | LCD Controller |
Price & Stock for LCD-13733
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Raspberry Pi LCD - 7" Touchscreen - Screen Resolution 800 x 480 pixels @ 60fps - 24-bit Color. RoHS: Compliant |
5 In Stock |
|
$77.7700 / $98.6100 | Buy Now |
|
Master Electronics | Raspberry Pi LCD - 7" Touchscreen - Screen Resolution 800 x 480 pixels @ 60fps - 24-bit Color. RoHS: Compliant |
5 In Stock |
|
$77.7700 / $98.6100 | Buy Now |