Part Details for LCD1/0-00-X by Panduit Corp
Overview of LCD1/0-00-X by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Automotive
Price & Stock for LCD1/0-00-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88F2999
|
Newark | Copper Compression Lug, Long Blank Tongu Rohs Compliant: Yes |Panduit LCD1/0-00-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
LCD1/0-00-X
|
Avnet Americas | Lug Terminal (1/0)AWG 107.95mm 19.3mm Electro-Tin - Bulk (Alt: LCD1/0-00-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,097.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$9.7400 | Buy Now |
DISTI #
PANLCD1/0-00-X
|
Heilind Electronics | Copper Compression Lug, Long Blank Tongu | Americas - 0 in Stock |
|
$9.0891 / $11.6341 | Buy Now |
|
Onlinecomponents.com | Long blank tongue, standard barrel lug, #1/0 AWG wire. RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for LCD1/0-00-X
LCD1/0-00-X CAD Models
LCD1/0-00-X Part Data Attributes
|
LCD1/0-00-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCD1/0-00-X
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 0 AWG |