Part Details for LCD1/0-12F-X by Panduit Corp
Overview of LCD1/0-12F-X by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Automotive
Price & Stock for LCD1/0-12F-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H1470
|
Newark | #1/0 Awg Wire, 90 Angle Tongue, 1/2" Bolt Hole, 1 3/4" Hole Spacing Rohs Compliant: Yes |Panduit LCD1/0-12F-X Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$11.9600 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (1/0)AWG 95.3mm 20.3mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for LCD1/0-12F-X
LCD1/0-12F-X CAD Models
LCD1/0-12F-X Part Data Attributes
|
LCD1/0-12F-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCD1/0-12F-X
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 0 AWG |