Part Details for LCD1/0-14AF-X by Panduit Corp
Overview of LCD1/0-14AF-X by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Automotive
Price & Stock for LCD1/0-14AF-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H1472
|
Newark | #1/0 Awg Wire, 90 Angle Tongue, 1/4" Bolt Hole, 5/8" Hole Spacing Rohs Compliant: Yes |Panduit LCD1/0-14AF-X Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$122.3300 / $151.5600 | Buy Now |
DISTI #
298-22241-ND
|
DigiKey | CONN TERM RECT TONG 1/0 AWG #1/4 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$12.0438 / $14.3700 | Buy Now |
DISTI #
LCD1/0-14AF-X
|
Avnet Americas | Lug Terminal (1/0)AWG 39.11mm 19.3mm Electro-Tin - Bulk (Alt: LCD1/0-14AF-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$14.5179 | Buy Now |
DISTI #
644-LCD1/0-14AF-X
|
Mouser Electronics | Terminals Copp Comp Lug 2 Hole 1/0 AWG RoHS: Compliant | 0 |
|
$12.8300 / $14.3700 | Order Now |
DISTI #
PANLCD1/0-14AF-X
|
Heilind Electronics | Copper Compression Lug, 2 1/0 Hole, AWG, | Americas - 0 in Stock |
|
$12.0207 / $15.3865 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (1/0)AWG 39.11mm 19.3mm Electro-Tin RoHS: Compliant | 11 Factory Stock |
|
$14.5200 / $16.9300 | Buy Now |
DISTI #
LCD1/0-14AF-X
|
TTI | Terminals Copp Comp Lug 2 Hole 1/0 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$14.5200 / $15.2500 | Buy Now |
DISTI #
000000000000828662
|
Sager | Terminals Copp Comp Lug 2 Hole 1/0 AWG Min Qty: 1 | 0 |
|
$9.1900 / $12.0100 | Buy Now |
|
Master Electronics | Lug Terminal (1/0)AWG 39.11mm 19.3mm Electro-Tin RoHS: Compliant | 11 Factory Stock |
|
$14.5200 / $16.9300 | Buy Now |
Part Details for LCD1/0-14AF-X
LCD1/0-14AF-X CAD Models
LCD1/0-14AF-X Part Data Attributes:
|
LCD1/0-14AF-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCD1/0-14AF-X
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 0 AWG |