Part Details for LCD1/0-38D-X by Panduit Corp
Overview of LCD1/0-38D-X by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Healthcare
Automotive
Price & Stock for LCD1/0-38D-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C8869
|
Newark | Compression Lug, 3/8", Crimp, 0Awg, Product Range:Pan-Lug Series, Termination:Crimp, Wire Size Awg Max:0Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:-, Stud Size - Imperial:3/8" Rohs Compliant: Yes |Panduit LCD1/0-38D-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$11.2500 | Buy Now |
DISTI #
298-14878-ND
|
DigiKey | CONN TERM RECT TONG 1/0 AWG #3/8 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
55 In Stock |
|
$8.5936 / $11.0000 | Buy Now |
DISTI #
27C8869
|
Avnet Americas | Lug Terminal (1/0)AWG 78.2mm 19.3mm Tin - Bulk (Alt: 27C8869) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 3 Partner Stock |
|
$11.2500 | Buy Now |
DISTI #
LCD1/0-38D-X
|
Avnet Americas | Lug Terminal (1/0)AWG 78.2mm 19.3mm Tin - Bulk (Alt: LCD1/0-38D-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,066.0000 | Buy Now |
DISTI #
644-LCD1/0-38D-X
|
Mouser Electronics | Terminals Copper Comp Lug 2 Hole 1/0 AWG RoHS: Compliant | 0 |
|
$9.1200 / $10.5500 | Order Now |
DISTI #
72259879
|
RS | Two-hole, standard barrel lug with window, 1/0 AWG wire, 3/8 stud hole | Panduit LCD1/0-38D-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$11.4100 / $16.3000 | RFQ |
DISTI #
70044055
|
RS | Two-hole, standard barrel lug with window, 1/0 AWG wire, 3/8 stud hole | Panduit LCD1/0-38D-X RoHS: Compliant Min Qty: 1 Package Multiple: 10 Container: Package | 0 |
|
$344.1900 | RFQ |
DISTI #
PANLCD1/0-38D-X
|
Heilind Electronics | Copper Compression Lug, 2 1/0 Hole, AWG, | Americas - 0 in Stock |
|
$8.8264 / $11.2978 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (1/0)AWG 78.2mm 19.3mm Tin RoHS: Compliant | 3022 Factory Stock |
|
$10.6600 / $11.8100 | Buy Now |
DISTI #
000000000000624401
|
Sager | Terminals Copper Comp Lug 2 Hole 1/0 AWG Min Qty: 1 | 0 |
|
$6.7500 / $8.8200 | Buy Now |
Part Details for LCD1/0-38D-X
LCD1/0-38D-X CAD Models
LCD1/0-38D-X Part Data Attributes
|
LCD1/0-38D-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCD1/0-38D-X
Panduit Corp
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8535.90.80.20 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 0 AWG |