Part Details for LCD10-14B15NS-L by Panduit Corp
Overview of LCD10-14B15NS-L by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCD10-14B15NS-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LCD10-14B15NS-L
|
Avnet Americas | COPPER COMPRESSION LUG, 2 HOLE, #10 AWG, (Alt: LCD10-14B15NS-L) Min Qty: 2500 Package Multiple: 50 | 0 |
|
$19.8132 | Buy Now |
DISTI #
644-LCD10-14B15NS-L
|
Mouser Electronics | Panduit Copper Compression Lug, 2 Hole, #10 AWG, | 0 |
|
$14.7400 | Order Now |
DISTI #
PANLCD10-14B15NS-L
|
Heilind Electronics | COPPER COMPRESSION LUG, 2 HOLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.8100 / $23.1100 | Buy Now |
DISTI #
LCD10-14B15NS-L
|
Avnet Americas | COPPER COMPRESSION LUG, 2 HOLE, #10 AWG, (Alt: LCD10-14B15NS-L) Min Qty: 2500 Package Multiple: 50 | 0 |
|
$19.8132 | Buy Now |
DISTI #
000000000007151783
|
Sager | Panduit Copper Compression Lug, 2 Hole, #10 AWG, Min Qty: 50 | 0 |
|
$16.3900 | Buy Now |