Part Details for LCD2-38AD-Q by Panduit Corp
Overview of LCD2-38AD-Q by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2638A-D | Analog Devices | LTM4678 Demo Board contains 5X | |
R5F51138ADLJ#2A | Renesas Electronics Corporation | 32-bit Microcontroller for Bidirectional HMI and Peripheral Device Interfacing | |
54FCT138ADB | Renesas Electronics Corporation | 1 OF 8 DECODER |
Price & Stock for LCD2-38AD-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Two-hole, standard barrel lug with window, #2 AWG wire, 3/8" stud hole and slotted stud hole, 5/8" hole spacing. RoHS: Compliant |
10 In Stock |
|
$5.0700 / $10.4100 | Buy Now |
DISTI #
000000000001146781
|
Sager | Terminals Copp Comp Lug 2H #2 AWG | 0 |
|
Buy Now | |
|
Master Electronics | Two-hole, standard barrel lug with window, #2 AWG wire, 3/8" stud hole and slotted stud hole, 5/8" hole spacing. RoHS: Compliant |
10 In Stock |
|
$5.0700 / $10.4100 | Buy Now |
Part Details for LCD2-38AD-Q
LCD2-38AD-Q CAD Models
LCD2-38AD-Q Part Data Attributes
|
LCD2-38AD-Q
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCD2-38AD-Q
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL |