There are no models available for this part yet.
Overview of LCD2-38D-Q by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Audio and Video Systems
Automotive
Price & Stock for LCD2-38D-Q by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AH0952
|
Newark | Terminal, Compression Lug, M10, 2Awg, Product Range:Pan-Lug Lcd Series, Termination:Crimp, Wire Size Awg Max:2Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M10, Stud Size - Imperial:3/8" Rohs Compliant: Yes |Panduit LCD2-38D-Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5600 | Buy Now | |
DISTI #
298-11811-ND
|
DigiKey | CONN TERM RECT TONG 2 AWG #3/8 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$6.5755 / $8.4200 | Buy Now | |
DISTI #
LCD2-38D-Q
|
Avnet Americas | Lug Terminal 2AWG 76.2mm 16.76mm Electro-Tin - Bulk (Alt: LCD2-38D-Q) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$811.3500 | Buy Now | |
DISTI #
644-LCD2-38D-Q
|
Mouser Electronics | Terminals Copp Comp Lug 2H #2 AWG RoHS: Compliant | 564 |
|
$7.4300 / $8.0300 | Buy Now | |
DISTI #
71091493
|
RS | Two-hole, standard barrel lug, 2AWG, 3/8 stud hole, 1 hole spacing. | Panduit LCD2-38D-Q RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$9.5700 / $10.4000 | RFQ | |
DISTI #
PANLCD2-38D-Q
|
Heilind Electronics | Copper Compression Lug, 2 #2 Hole, AWG, | Americas - 0 in Stock |
|
$6.7179 / $8.5989 | Buy Now | |
Onlinecomponents.com | Lug Terminal 2AWG 76.2mm 16.76mm Electro-Tin RoHS: Compliant |
8 In Stock 2932 Factory Stock |
|
$8.1300 / $10.1000 | Buy Now | ||
DISTI #
51675976
|
Verical | Lug Terminal 2AWG Copper 76.2mm Electro Tin RoHS: Compliant Min Qty: 8 Package Multiple: 8 Date Code: 1805 | Americas - 8 |
|
$10.5690 / $11.9340 | Buy Now | |
DISTI #
LCD2-38D-Q
|
TME | Tip: ring tube, 3/8", crimped, for cable, copper alloy, 2AWG Min Qty: 1 | 25 |
|
$7.3500 / $9.4500 | Buy Now | |
DISTI #
000000000000624418
|
Sager | Terminals Copp Comp Lug 2H #2 AWG Min Qty: 1 | 0 |
|
$5.1400 / $6.7100 | Buy Now |
CAD Models for LCD2-38D-Q by Panduit Corp
Part Data Attributes for LCD2-38D-Q by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Panduit
|
Terminal and Terminal Block Type
|
LUG TERMINAL
|
Wire Gauge
|
2 AWG
|
Alternate Parts for LCD2-38D-Q
This table gives cross-reference parts and alternative options found for LCD2-38D-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCD2-38D-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCD2-38AD-Q | Wire Terminal | Panduit Corp | LCD2-38D-Q vs LCD2-38AD-Q |
Related Parts for LCD2-38D-Q
-
LCC2-38CW-QTerminals and Terminal Blocks
-
9-215083-0Headers and Edge Type Connectors
-
GRM1885C1HR80BA01DFixed Capacitors
-
RC0603FR-07100RLFixed Resistors
-
MBRB4030T4GRectifier Diodes
-
STM32F101RET6Microcontrollers
-
CDRH5D18NP-150NCFixed Inductors
-
IRF1405STRLPBFPower Field-Effect Transistors
-
ICL7660AIBASwitching Regulator or Controllers