Part Details for LCD250-38DF-X by Panduit Corp
Overview of LCD250-38DF-X by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for LCD250-38DF-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H1528
|
Newark | 250 Kcmil Cable, 90 Angle Tongue, 3/8" Bolt Hole, 1" Hole Spacing Rohs Compliant: Yes |Panduit LCD250-38DF-X Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$23.1000 | Buy Now |
Part Details for LCD250-38DF-X
LCD250-38DF-X CAD Models
LCD250-38DF-X Part Data Attributes
|
LCD250-38DF-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCD250-38DF-X
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 250 AWG |