Part Details for LCD3/0-14B-X by Panduit Corp
Overview of LCD3/0-14B-X by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7863ARZ-2 | Analog Devices | 2CHSIMULTANEOUS SAMPL 14B DUAL | |
AD9778BSVZ | Analog Devices | Dual 14B, 1.0 GSPS TxDAC | |
AD9974BBCZRL | Analog Devices | Dual 14B, 65 MSPS Differential |
Price & Stock for LCD3/0-14B-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H1532
|
Newark | #3/0 Awg Wire, 1/4" Bolt Hole, 3/4" Hole Spacing Rohs Compliant: Yes |Panduit LCD3/0-14B-X RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
LCD3/0-14B-X
|
Avnet Americas | Lug Terminal (3/0)AWG 76.7mm 24.4mm Tin - Bulk (Alt: LCD3/0-14B-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,603.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$13.4300 | Buy Now |
DISTI #
PANLCD3/0-14B-X
|
Heilind Electronics | Copper Compression Lug, 2 3/0 Hole, AWG, | Americas - 0 in Stock |
|
$13.2741 / $16.9909 | Buy Now |
DISTI #
000000000000624425
|
Sager | Terminals Copp Comp Lug 2H 3/0 AWG Min Qty: 1 | 0 |
|
$10.1500 / $13.2600 | Buy Now |
Part Details for LCD3/0-14B-X
LCD3/0-14B-X CAD Models
LCD3/0-14B-X Part Data Attributes
|
LCD3/0-14B-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCD3/0-14B-X
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 0 AWG |