There are no models available for this part yet.
Overview of LCD3/0-00-X by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Audio and Video Systems
Automotive
Price & Stock for LCD3/0-00-X by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49H5425
|
Newark | Copper Compression Lug, Long Blank Tongu Rohs Compliant: Yes |Panduit LCD3/0-00-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
LCD3/0-00-X
|
Avnet Americas | Lug Terminal (3/0)AWG 114.3mm 24.4mm Tin - Bulk (Alt: LCD3/0-00-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$13.2600 | Buy Now | ||
DISTI #
PANLCD3/0-00-X
|
Heilind Electronics | Copper Compression Lug, Long Blank Tongu | Americas - 0 in Stock |
|
$13.1093 / $16.7799 | Buy Now | |
DISTI #
000000000000624423
|
Sager | Terminals Copp Comp Lug Long blank Tongue Min Qty: 1 | 0 |
|
$10.0200 / $13.1000 | Buy Now |
CAD Models for LCD3/0-00-X by Panduit Corp
Part Data Attributes for LCD3/0-00-X by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
8 Weeks
|
Terminal Gender
|
MALE
|
Terminal and Terminal Block Type
|
LUG TERMINAL
|
Wire Gauge
|
0 AWG
|