There are no models available for this part yet.
Overview of LCD3/0-12-X by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LCD3/0-12-X by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72AC7925
|
Newark | Terminal, Compression Lug, 1/2", 3/0Awg, Product Range:Pan-Lug Lcd Series, Termination:Crimp, Wire Size Awg Max:000Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M12, Stud Size - Imperial:1/2" Rohs Compliant: Yes |Panduit LCD3/0-12-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1700 | Buy Now | |
DISTI #
298-14886-ND
|
DigiKey | CONN TERM RECT TONG 3/0 AWG #1/2 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
60 In Stock |
|
$13.5028 / $16.1200 | Buy Now | |
DISTI #
LCD3/0-12-X
|
Avnet Americas | Lug Terminal (3/0)AWG 114mm 24.4mm Tin - Bulk (Alt: LCD3/0-12-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,627.6700 | Buy Now | |
DISTI #
644-LCD3/0-12-X
|
Mouser Electronics | Terminals Copp Comp Lug 2H 3/0 AWG RoHS: Compliant | 0 |
|
$13.9300 / $16.1100 | Order Now | |
DISTI #
71263581
|
RS | Two-hole, standard barrel lug, 3/0 AWG wire, 1/2 stud | Panduit LCD3/0-12-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$19.2000 / $20.8700 | RFQ | |
DISTI #
PANLCD3/0-12-X
|
Heilind Electronics | Copper Compression Lug, 2 3/0 Hole, AWG, | Americas - 0 in Stock |
|
$13.4770 / $17.2505 | Buy Now | |
Onlinecomponents.com | Lug Terminal (3/0)AWG 114mm 24.4mm Tin RoHS: Compliant | 417 Factory Stock |
|
$16.2800 / $18.0400 | Buy Now | ||
Bristol Electronics | 14 |
|
RFQ | ||||
DISTI #
000000000000624424
|
Sager | Terminals Copp Comp Lug 2H 3/0 AWG Min Qty: 1 | 0 |
|
$10.3000 / $13.4600 | Buy Now | |
Master Electronics | Lug Terminal (3/0)AWG 114mm 24.4mm Tin RoHS: Compliant | 417 Factory Stock |
|
$16.2800 / $18.0400 | Buy Now |
CAD Models for LCD3/0-12-X by Panduit Corp
Part Data Attributes for LCD3/0-12-X by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Panduit
|
Terminal and Terminal Block Type
|
LUG TERMINAL
|
Wire Gauge
|
0 AWG
|