-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H1545
|
Newark | 300 Kcmil Cable, 3/8" Bolt Hole, 1" Hole Spacing Rohs Compliant: Yes |Panduit LCD300-38D-X RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$204.3700 / $247.9700 | Buy Now |
DISTI #
298-22257-ND
|
DigiKey | CONN TERM RECT TONG 300 MCM #3/8 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
21 In Stock |
|
$21.3289 / $24.7700 | Buy Now |
DISTI #
LCD300-38D-X
|
Avnet Americas | Lug Terminal 94.99mm 30.22mm Electro-Tin - Bulk (Alt: LCD300-38D-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2,571.0400 | Buy Now |
DISTI #
644-LCD300-38D-X
|
Mouser Electronics | Terminals Copp Comp Lug 2H 300 kcmi RoHS: Compliant | 0 |
|
$22.0100 / $24.7600 | Order Now |
DISTI #
PANLCD300-38D-X
|
Heilind Electronics | Copper Compression Lug, 2 300 Hole, kcmi | Americas - 0 in Stock |
|
$21.2880 / $27.2486 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 94.99mm 30.22mm Electro-Tin RoHS: Compliant | 928 Factory Stock |
|
$25.7100 / $28.4900 | Buy Now |
DISTI #
000000000000624430
|
Sager | Terminals Copp Comp Lug 2H 300 kcmi Min Qty: 1 | 0 |
|
$16.2800 / $21.2700 | Buy Now |
|
Master Electronics | Lug Terminal 94.99mm 30.22mm Electro-Tin RoHS: Compliant | 928 Factory Stock |
|
$25.7100 / $28.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCD300-38D-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCD300-38D-X
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 300 AWG |