Part Details for LCD500-12-6 by Panduit Corp
Overview of LCD500-12-6 by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for LCD500-12-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C0964
|
Newark | Terminal, Compression Lug, M12, 500Kcmil, Product Range:Pan-Lug Lcd Series, Termination:Crimp, Wire Size Awg Max:-, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M12, Stud Size - Imperial:1/2" Rohs Compliant: Yes |Panduit LCD500-12-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.2900 | Buy Now |
DISTI #
298-14890-ND
|
DigiKey | CONN TERM RECT TONG 500 MCM #1/2 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.1500 | Buy Now |
DISTI #
LCD500-12-6
|
Avnet Americas | Lug Terminal (7.7/0)AWG 136.4mm 39.1mm Tin - Bulk (Alt: LCD500-12-6) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$34.4076 | Buy Now |
DISTI #
644-LCD500-12-6
|
Mouser Electronics | Terminals Copp Comp Lug 2H 500 kcmi RoHS: Compliant | 0 |
|
$33.1500 | Order Now |
DISTI #
71263585
|
RS | Two-hole, standard barrel lug, 500 kcmil cable, 1/2 stud hole | Panduit LCD500-12-6 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$40.5800 / $44.1100 | RFQ |
DISTI #
PANLCD500-12-6
|
Heilind Electronics | Copper Compression Lug, 2 500 Hole, kcmi | Americas - 0 in Stock |
|
$28.4892 / $36.4662 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (7.7/0)AWG 136.4mm 39.1mm Tin RoHS: Compliant |
16 In Stock 732 Factory Stock |
|
$34.5300 / $39.0000 | Buy Now |
DISTI #
LCD500-12-6
|
Avnet Americas | Lug Terminal (7.7/0)AWG 136.4mm 39.1mm Tin - Bulk (Alt: LCD500-12-6) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$34.4076 | Buy Now |
DISTI #
LCD500-12-6
|
Avnet Americas | Lug Terminal (7.7/0)AWG 136.4mm 39.1mm Tin - Bulk (Alt: LCD500-12-6) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$34.4076 | Buy Now |
DISTI #
000000000000624448
|
Sager | Terminals Copp Comp Lug 2H 500 kcmi Min Qty: 1 | 0 |
|
$21.7800 / $28.4600 | Buy Now |
Part Details for LCD500-12-6
LCD500-12-6 CAD Models
LCD500-12-6 Part Data Attributes
|
LCD500-12-6
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCD500-12-6
Panduit Corp
Wire Terminal, 253.3mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 253.3 mm2 | |
Wire Gauge | 500 AWG |
Alternate Parts for LCD500-12-6
This table gives cross-reference parts and alternative options found for LCD500-12-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCD500-12-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCD500-12F-6 | Ring Terminal, 323mm2 | Panduit Corp | LCD500-12-6 vs LCD500-12F-6 |