Part Details for LCD6-14A-D by Panduit Corp
Overview of LCD6-14A-D by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL85014FRZ-T7A | Renesas Electronics Corporation | 14A, 3.8V to 18V Input, Synchronous Buck Regulator |
Price & Stock for LCD6-14A-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH6243
|
Newark | Copper Compression Lug, 2 Hole, #6 Awg, |Panduit LCD6-14A-D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0700 / $9.2800 | Buy Now |
DISTI #
LCD6-14A-D-ND
|
DigiKey | CONN TERM RECT TONG 6 AWG #1/4 Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5900 | Buy Now |
DISTI #
LCD6-14A-D
|
Avnet Americas | POWER CONNECTORS - Bulk (Alt: LCD6-14A-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$665.3200 | Buy Now |
DISTI #
644-LCD6-14A-D
|
Mouser Electronics | Terminals Copp Comp Lug 2H #6 AWG RoHS: Compliant | 0 |
|
$6.5900 | Order Now |
DISTI #
72051911
|
RS | Two-hole, standard barrel lug with window, #6 AWG wire, 1/4 stud hole | Panduit LCD6-14A-D RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$7.8500 / $8.5300 | RFQ |
DISTI #
PANLCD6-14A-D
|
Heilind Electronics | Copper High Volt Lug, 2 Hole, #6 AWG, 1/ | Americas - 0 in Stock |
|
$5.5088 / $7.0513 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.6500 / $7.3700 | Buy Now |
DISTI #
000000000000624456
|
Sager | Terminals Copp Comp Lug 2H #6 AWG Min Qty: 1 | 0 |
|
$4.2100 / $5.5000 | Buy Now |