Part Details for LCD6-14BH-L by Panduit Corp
Overview of LCD6-14BH-L by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for LCD6-14BH-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H1604
|
Newark | Compression Lug, 1/4", Crimp, 6Awg, Product Range:Pan-Lug, Termination:Crimp, Wire Size Awg Max:6Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:-, Stud Size - Imperial:1/4", Insulation:Non Insulated Rohs Compliant: Yes |Panduit LCD6-14BH-L Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$363.9100 / $441.5500 | Buy Now |
DISTI #
298-19906-ND
|
DigiKey | CONN TERM RECT TONG 6 AWG #1/4 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
6 In Stock |
|
$7.5960 / $9.0700 | Buy Now |
DISTI #
LCD6-14BH-L
|
Avnet Americas | Lug Terminal 6AWG 54.1mm 12.19mm Electro-Tin - Bulk (Alt: LCD6-14BH-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$9.1564 | Buy Now |
DISTI #
644-LCD6-14BH-L
|
Mouser Electronics | Terminals Copp Comp Lug 2H #6 AWG RoHS: Compliant | 0 |
|
$7.5900 / $9.0500 | Order Now |
DISTI #
PANLCD6-14BH-L
|
Heilind Electronics | Copper Compression Lug, 2 #6 Hole, AWG, | Americas - 28 in Stock |
|
$7.5814 / $9.7042 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 6AWG 54.1mm 12.19mm Electro-Tin RoHS: Compliant | 945 Factory Stock |
|
$9.1600 / $10.6800 | Buy Now |
DISTI #
PANLCD6-14BH-L
|
Interstate Connecting Components | Copper Compression Lug, 2 #6 Hole, AWG, | 9 |
|
$7.5814 / $9.7042 | Buy Now |
DISTI #
000000000000828719
|
Sager | Terminals Copp Comp Lug 2H #6 AWG Min Qty: 1 | 0 |
|
$5.8000 / $7.5700 | Buy Now |
|
Master Electronics | Lug Terminal 6AWG 54.1mm 12.19mm Electro-Tin RoHS: Compliant | 945 Factory Stock |
|
$9.1600 / $10.6800 | Buy Now |
Part Details for LCD6-14BH-L
LCD6-14BH-L CAD Models
LCD6-14BH-L Part Data Attributes
|
LCD6-14BH-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCD6-14BH-L
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8535.90.80.20 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 6 AWG |
Alternate Parts for LCD6-14BH-L
This table gives cross-reference parts and alternative options found for LCD6-14BH-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCD6-14BH-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCC6-14B-L | Wire Terminal | Panduit Corp | LCD6-14BH-L vs LCC6-14B-L |
LCC6-14BWH-L | Wire Terminal | Panduit Corp | LCD6-14BH-L vs LCC6-14BWH-L |