Part Details for LCD6-38AD-L by Panduit Corp
Overview of LCD6-38AD-L by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F51138ADLJ#2A | Renesas Electronics Corporation | 32-bit Microcontroller for Bidirectional HMI and Peripheral Device Interfacing | |
54FCT138ADB | Renesas Electronics Corporation | 1 OF 8 DECODER |
Price & Stock for LCD6-38AD-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J2315
|
Newark | Copper Compression Lug, 2 Hole, #6 Awg, Rohs Compliant: Yes |Panduit LCD6-38AD-L RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$282.0900 / $342.2700 | Buy Now |
DISTI #
LCD6-38AD-L-ND
|
DigiKey | CONN TERM RECT TONG 6 AWG #3/8 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0300 | Buy Now |
DISTI #
LCD6-38AD-L
|
Avnet Americas | Lug Terminal 6AWG 71.9mm 15.7mm Tin - Bulk (Alt: LCD6-38AD-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$709.7700 | Buy Now |
DISTI #
644-LCD6-38AD-L
|
Mouser Electronics | Terminals Copp Comp Lug 2H #6 AWG RoHS: Compliant | 0 |
|
$6.3900 / $7.0200 | Order Now |
DISTI #
PANLCD6-38AD-L
|
Heilind Electronics | COPPER COMPRESSION LUG, 2 HOLE, AWG, | Americas - 0 in Stock |
|
$5.8768 / $7.5223 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 6AWG 71.9mm 15.7mm Tin RoHS: Compliant | 190 Factory Stock |
|
$7.1000 / $7.8600 | Buy Now |
DISTI #
000000000001146789
|
Sager | Terminals Copp Comp Lug 2H #6 AWG Min Qty: 1 | 0 |
|
$4.4900 / $5.8700 | Buy Now |
|
Master Electronics | Lug Terminal 6AWG 71.9mm 15.7mm Tin RoHS: Compliant | 190 Factory Stock |
|
$7.1000 / $7.8600 | Buy Now |
Part Details for LCD6-38AD-L
LCD6-38AD-L CAD Models
LCD6-38AD-L Part Data Attributes
|
LCD6-38AD-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCD6-38AD-L
Panduit Corp
CONN TERM RECT TONG 6 AWG #3/8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL |