There are no models available for this part yet.
Overview of LCD6-56DH-L by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for LCD6-56DH-L by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66H1611
|
Newark | #6 Awg Wire, 45 Angle Tongue, 5/16" Bolt Hole, 1" Hole Spacing Rohs Compliant: Yes |Panduit LCD6-56DH-L RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
Buy Now | ||
DISTI #
LCD6-56DH-L
|
Avnet Americas | Lug Terminal 6AWG 63.2mm 14.2mm Tin - Bulk (Alt: LCD6-56DH-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$8.1200 | Buy Now | ||
DISTI #
PANLCD6-56DH-L
|
Heilind Electronics | COPPER COMPRESSION LUG, 2 HOLE, AWG, | Americas - 0 in Stock |
|
$8.0306 / $10.2791 | Buy Now |
CAD Models for LCD6-56DH-L by Panduit Corp
Part Data Attributes for LCD6-56DH-L by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
8 Weeks
|
Terminal and Terminal Block Type
|
LUG TERMINAL
|
Wire Gauge
|
6 AWG
|